RS PRO

Connectors

CATEGORIES

Viewing 381 - 400 of 8032 products
Compare selected 0/8
Display:
Price
(Price shown excludes VAT)
Description
Part Details
  • PHP76.596
    Each (In a Pack of 10)
  • PHP1,483.251 Bag of 100
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 5.8mm Pin Diameter, 16mm² Wire Size, Blue
  • Maximum Wire Size mm²16mm²
  • Pin Diameter5.8mm
  • Number of Entries1
  • Insulation MaterialNylon
  • ColourBlue
See similar products in Bootlace Ferrules
  • PHP1,739.74Each
RS PRO Female Solder D-Sub Connector Coaxial Contact, Gold over Nickel Coaxial
  • GenderFemale
  • Contact MaterialCopper Alloy
  • Contact PlatingGold over Nickel
  • Termination MethodSolder
  • Maximum Contact Resistance2.7mΩ
See similar products in D Sub Contacts
  • PHP95.07Each
RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V
  • IEC Connector TypeC14
  • Mounting TypePanel Mount
  • GenderMale
  • Current Rating10 A, 15A
  • Body OrientationStraight
See similar products in IEC Connectors
  • PHP540.62Each
RS PRO Straight 50Ω RF Adapter UHF Plug to N Socket 300MHz
  • Adapter TypeUHF Plug to N Socket
  • Adapter Type AUHF
  • Adapter Type BN
  • Gender AMale
  • Gender BFemale
See similar products in Coaxial Adapters
  • PHP28.333
    Each (In a Pack of 25)
RS PRO Uninsulated, Tin Crimp Pin Connector, 16mm² to 16mm², 6AWG to 6AWG, 5.5mm Pin Diameter, 16mm Pin Length, Silver
  • InsulationUninsulated
  • Minimum Wire Size mm²16mm²
  • Overall Length26mm
  • Maximum Wire Size mm²16mm²
  • Minimum Wire Size AWG6AWG
See similar products in Crimp Pin Connectors
  • PHP12.603
    Each (In a Pack of 100)
RS PRO Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG
  • Splice TypeButt
  • Minimum Wire Size mm²0.5mm²
  • Wire Size22 → 16 AWG
  • Overall Length24.2mm
  • Maximum Wire Size mm²1.5mm²
See similar products in Splice Connectors
  • PHP285.89
    Each (In a Pack of 5)
RS PRO Non-Fused Terminal Block, 3-Way, 76A, 6 AWG Wire, Screw Down Termination
  • Number of Ways3
  • Current Rating76A
  • Wire Size6 AWG
  • Termination MethodScrew Down
  • FusedNo
See similar products in Standard Terminal Blocks
  • PHP121.71Each
RS PRO D-sub Adapter Male 9 Way D-Sub to Male 25 Way D-Sub
  • Converts From GenderMale
  • Converts From Type9 Way D-Sub
  • Converts To GenderMale
  • Converts To Type25 Way D-Sub
See similar products in D Sub Adapters
  • PHP7,154.03Each
RS PRO Distribution Block, 12 Way, 16 mm², 25 mm², 50 mm², 160A, 500 V, Clear
  • Number of Ways12
  • Termination MethodScrew Down
  • Housing MaterialPC
  • Current Rating160A
  • Voltage Rating500 V
See similar products in Distribution Blocks
  • PHP99.216
    Each (In a Pack of 5)
RS PRO Non-Fused Terminal Block, 2-Way, 16A, 2.5 mm² Wire, Screw Down Termination
  • Number of Ways2
  • Current Rating16A
  • Wire Size2.5 mm²
  • Termination MethodScrew Down
  • Mounting TypeCable Mount
See similar products in Standard Terminal Blocks
  • PHP127.51Each
RS PRO SC to SC Single Mode Simplex Fibre Optic Adapter
  • Connector TypeSC to SC
  • Single/MultimodeSingle Mode
  • Simplex/DuplexSimplex
  • ColourGreen
  • Housing MaterialCeramic
See similar products in Fibre Optic Adapters
  • PHP200.59Each
RS PRO, Plug Cable Mount BNC Connector, 50Ω, Crimp Termination, Straight Body
  • GenderMale
  • Coaxial Connector TypeBNC Connector
  • Mounting TypeCable Mount
  • Impedance50Ω
  • Termination MethodCrimp
See similar products in Coaxial Connectors
  • PHP337.52Each
RS PRO 8-Way CE (BS EN 60998) Earth Block, 0 → 16 AWG Wire, Screw Down, Brass Housing
  • Earth Block TypeCE (BS EN 60998)
  • Wire Size0 → 16 AWG
  • Number of Ways8
  • Termination MethodScrew Down
  • Housing MaterialBrass
See similar products in Earth Terminal Blocks
  • PHP17,855.631 Kit
RS PRO RF Connector Kit RF Coaxial Inter Series Adapter Kit 30 RF Coaxial Adapters for Interconnecting BNC, UHF, Mini
  • Kit TypeRF Coaxial Inter Series Adapter Kit
  • Kit ContentsMini UHF, N, TNC and SMA Series., UHF, 30 RF Coaxial Adapters for Interconnecting BNC
See similar products in RF Connectors Kits
  • PHP199.14Each
RS PRO AV Adapter, Female RCA to Male 1/4 in Mono
  • TypeAudio
  • Converts From TypeRCA
  • Converts To Type1/4 in Mono
  • Converts From GenderFemale
  • Converts To GenderMale
See similar products in AV Adapters
  • PHP435.21Each
RS PRO Commoning Block, 3 Way, 750 V
  • Number of Ways3
  • Termination MethodScrew
  • Wire Size35 mm²
  • Voltage Rating750 V
  • Maximum Operating Temperature+85°C
See similar products in Distribution Blocks
  • PHP18.063
    Each (In a Pack of 100)
RS PRO Insulated Ring Terminal, M4 Stud Size, 2.5mm² to 6mm² Wire Size, Yellow
  • InsulationInsulated
  • Insulation MaterialPVC
  • Inner Ring Diameter4.3mm
  • Outer Ring Diameter9.5mm
  • Minimum Wire Size mm²2.5mm²
See similar products in Ring Terminals
  • PHP309.178
    Each (In a Pack of 5)
Nylon Terminal Block Housing IP44, Cable Mount
  • IP RatingIP44
  • SeriesTH110
  • MaterialNylon
  • Mounting TypeCable Mount
  • Number of Contacts3
See similar products in Terminal Block Housings
  • PHP373.81Each
RS PRO Straight 50Ω RF Adapter FME Socket to SMA Plug 900MHz
  • Adapter TypeFME Socket to SMA Plug
  • Adapter Type AFME
  • Adapter Type BSMA
  • Gender AFemale
  • Gender BMale
See similar products in Coaxial Adapters
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+632 8888 4030