Chauvin Arnoux

Test & Measurement

CATEGORIES

Viewing 1 - 20 of 335 products
Compare selected 0/8
Display:
Price
(Price shown excludes VAT)
Description
Part Details
  • PHP183,509.15Each
Chauvin Arnoux CA 8331 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max
  • Absolute Maximum Current Measurement5000 A dcA ac, 10000 A ac
  • Absolute Maximum Power Measurement10 MVAmW, 10 MVAR, 10 MW
  • Number of Phases1, 3
  • Maximum Voltage1000 V ac, 1200V dc
  • Best Voltage Measurement Accuracy±(0.5 % + 200 mV)
See similar products in Power Quality Analysers
  • PHP179,191.67Each
Chauvin Arnoux CA 6543 Insulation & Continuity Tester, 50V Min, 1000V Max, 4TΩ Max, CAT III 600V
  • Model Number pCA 6543
  • Tester TypeInsulation & Continuity Tester
  • Maximum Test Voltage1000V
  • Minimum Test Voltage50V
  • Maximum Insulation Resistance Measurement4TΩ
See similar products in Insulation Testers
  • PHP298,543.38Each
Chauvin Arnoux CA 8333 Power Quality Analyser, 1, 3-Phase, 10000A ac Max, 1000 V ac, 1200V dc Max
  • Absolute Maximum Current Measurement5000 A dcA ac, 10000 A ac
  • Absolute Maximum Power Measurement10 MVAmW, 10 MVAR, 10 MW
  • Number of Phases1, 3
  • Maximum Voltage1000 V ac, 1200V dc
  • Best Voltage Measurement Accuracy±(0.5 % + 200 mV)
See similar products in Power Quality Analysers
  • PHP3,071.94Each
  • PHP36,160.86Each
Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Contact, Non Contact LCD 100000rpm
  • Best Accuracy±6 Counts
  • Model Number pC.A 1727
  • CategoryContact, Non Contact
  • Battery Life260 5-Minute Tests (Optical Sensor), 600 5-Minute Tests (External Sensor)
  • Maximum Speed100000rpm
See similar products in Tachometers
  • PHP28,796.64Each
Chauvin Arnoux P01120531B, Flexible current sensor
  • Accessory TypeFlexible current sensor
  • For Use WithCA 8220, CA 8331, CA 8333, CA 8336, CA 8436, PEL102, PEL103, PEL105
See similar products in Power Quality Analyser Accessories
  • PHP22,253.98Each
  • PHP388,541.00Each
Ratiometer, 32Vrms excitation voltage 0.8000 → 1000.0 ratio range
  • Ratio Range CT0.8000 → 1000.0
  • Ratio Range VT/PT0.8000 → 8000.0 :1
  • Excitation Voltage VT/PT32Vrms
  • Excitation Signal CT0 → 1 A, 0.1 → 4.5Vrms
  • Test Frequencies70Hz
See similar products in Transformer Turns Ratio Meters
  • PHP14,057.92Each
Chauvin Arnoux Multimeter Current Clamp Adapter
  • Adapter TypeAC
  • Maximum AC Current240A ac
  • Best Accuracy±2 %
  • Maximum Conductor Size20mm
  • Safety CategoryCAT III 600 V
See similar products in Current Clamps
  • PHP56,214.86Each
Chauvin Arnoux Cable Tester, CA 7028
  • Equipment TypeCable Tester
  • ToneYes
  • Power SourceBattery
  • Battery TypeAA
  • Battery Life100 h
See similar products in Network Testers
  • PHP3,071.94Each
Chauvin Arnoux Multimeter Tool Bag for Use with CA740N, CA760N
  • Accessory TypeMultifix Bag
  • For Use WithCA740N, CA760N
  • Dimensions120 x 60 x 200mm
  • Height200mm
  • Length120mm
See similar products in Multimeter Cases
  • PHP15,942.49Each
Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV
  • Absolute Maximum AC Current Measurement400A ac
  • Model NumberMA400D-170
  • AC Current Measurement Resolution1mA
  • Clamp Meter TypeAC Flexible Clamp Meter
  • Best AC Current Accuracy±(1.5% rdg + 2dgts)
See similar products in Clamp Meters
  • PHP25,536.00Each
Chauvin Arnoux Tachometer Best Accuracy ±6 Counts - Non Contact LCD 100000rpm
  • Best Accuracy±6 Counts
  • Model Number pC.A 1725
  • CategoryNon Contact
  • Battery Life260 5-Minute Tests (Optical Sensor), 600 5-Minute Tests (External Sensor)
  • Maximum Speed100000rpm
See similar products in Tachometers
  • PHP66,345.81Each
  • PHP1,910.21Each
Chauvin Arnoux, Model CA 751 Socket Tester 16A 230V ac CAT II 230 V
  • Current Rating16A
  • Voltage230V ac
  • Audible AlarmNo
  • Number of Pins3
  • Wiring CheckYes
See similar products in Socket Testers
  • PHP10,265.02Each
Chauvin Arnoux Multimeter Current Clamp Adapter
  • Adapter TypeAC
  • Maximum AC Current240A ac
  • Best Accuracy±1 %
  • Maximum Conductor Size20mm
  • Safety CategoryCAT III 600 V
See similar products in Current Clamps
  • PHP42,353.89Each
Chauvin Arnoux CA 6513 Insulation Tester
  • Model Number pCA 6513
  • Tester TypeInsulation Tester
  • Battery Life1000 Measurements
  • Power SourceBattery
  • Battery Type1.5 V LR06
See similar products in Insulation Testers
  • PHP30,640.41Each
Chauvin Arnoux CA 876 Infrared Thermometer, -40°C Min, ±1 °C Accuracy, °C and °F Measurements
  • Absolute Maximum Temperature Measurement+1350°C
  • Temperature ScaleCentigrade, Fahrenheit
  • Suitable for Body MeasurementNo
  • Absolute Minimum Temperature Measurement-40°C
  • Distance to Spot Ratio10:1
See similar products in Infrared Thermometers
  • PHP6,477.18Each
Chauvin Arnoux P01298033 Shoulder Bag 5000 Series
  • Accessory TypeShoulder bag
  • For Use With5000 series
  • Dimensions240 x 230 x 70mm
  • Height70mm
  • Length240mm
See similar products in Multimeter Cases
  • PHP17,603.21Each
Chauvin Arnoux P01102092A Insulation Tester Probe, For Use With C.A 6522, C.A 6524, C.A 6526, C.A 6532, C.A 6534 C.A
  • Accessory TypeRemote Control Probe
  • For Use WithC.A 6522, C.A 6524, C.A 6526, C.A 6532, C.A 6534 C.A 6536 Insulation Tester
See similar products in Insulation Tester Accessories
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+632 8888 4030