Parker

Pneumatics & Hydraulics

CATEGORIES

Viewing 41 - 60 of 3054 products
Compare selected 0/8
Display:
Price
(Price shown excludes VAT)
Description
Part Details
  • PHP5,207.23Each
Parker Quick Exhaust Valve, G 1/2 Female x 10 bar, Threaded
  • Threaded ConnectionsG 1/2 Female
  • Connection TypeThreaded
  • Maximum Operating Pressure10 bar
  • Manufacturer SeriesP4Q
  • Threaded Connection - GenderFemale
See similar products in Pneumatic Quick Exhaust Valves
  • PHP2,713.43Each
  • PHP313.156
    Each (In a Pack of 5)
Parker Single Tube Clamp for 18mm tube, RAP3-218
  • For Tube Outside Diameter18mm
  • Number of Tubes HeldSingle
  • Maximum Tube Outer Diameter18mm
  • Clamp Spacing1.2m
  • Body MaterialPP
See similar products in Hydraulic Pipe Clamps
  • PHP35,658.84Each
Parker NPT 1/4 Pneumatic Regulator - 2psi to 100psi, 1/4in, 400psi max. input
  • Port ConnectionNPT 1/4
  • Maximum Outlet Pressure100psi
  • Minimum Outlet Pressure2psi
  • Maximum Input Pressure400psi
  • Manufacturer SeriesIR4000
See similar products in Pneumatic Regulators
  • PHP15,134.13Each
  • PHP2,189.75Each
Parker G 1/2 35mm diameter Hydraulic Breather Cap
  • Connection ThreadG 1/2
  • Thread Size1/2
  • Cap Diameter35mm
  • Filtration Size70µm
  • Maximum Operating Temperature+90°C
See similar products in Hydraulic Breather Caps
  • PHP963.55Each
Parker Elbow 90° Tube to Port Male 24° DIN Cone to Male BSPP, WEE08LRCF
  • Connector AMale 24° DIN Cone
  • Connector A - Thread Size8mm
  • Hydraulic Fitting TypeElbow 90° Tube to Port
  • Connector BMale BSPP
  • MaterialSteel
See similar products in Hydraulic Fittings
  • PHP406.031 Box of 10
Parker Nut Female 37° JIC Flare to UNF 7/16-20, 4BMTXS
  • Connector AFemale 37° JIC Flare
  • Connector A - Thread Size1/4in
  • Hydraulic Fitting TypeNut
  • Connector BUNF 7/16-20
  • MaterialSteel
See similar products in Hydraulic Fittings
  • PHP893.44Each
Parker Hydraulic Bulkhead Compression Tube Fitting M18 x 1.5 Made From Chromium Free Zinc Plated Steel
  • Connector AMale 24° DIN Cone
  • Connector A - Thread Size12mm
  • Hydraulic Fitting TypeStraight Tube to Tube
  • Connector BMale 24° DIN Cone
  • Connector B - Thread Size12mm
See similar products in Hydraulic Fittings
  • PHP1,960.83Each
Parker Hydraulic Suction Strainer, SE75351210, 95L/min 1-1/2 in
  • Filtration Size125µm
  • Maximum Flow Rate95L/min
  • Connection ThreadBSP 1-1/2
  • Overall Length140mm
  • Overall Diameter86mm
See similar products in Hydraulic Suction Strainers
  • PHP16,331.61Each
Parker Pedal 3/2 Pneumatic Manual Control Valve B43 Series, G 1/8, 1/8in, III B
  • Control MechanismPedal
  • Connection Port ThreadG 1/8
  • Function3/2
  • Thread Size1/8in
  • Thread StandardG
See similar products in Pneumatic Manual Control Valves
  • PHP1,881.72Each
  • PHP2,869.33Each
  • PHP7,893.43Each
Parker Brass Female Hydraulic Quick Connect Coupling, G 3/4 Female
  • ThreadG 3/4 Female
  • Coupling GenderFemale
  • Thread Size3/4in
  • MaterialBrass
  • Series60
See similar products in Hydraulic Quick Connect Couplings
  • PHP1,118.57Each
Parker Hydraulic Filler Breather Filter AB98810011
  • To Fit Hole Diameter44mm
  • Cap Diameter101mm
  • Cap MaterialGlass Filled Nylon
  • Filtration Size10µm
  • Seal MaterialNitrile Rubber
See similar products in Hydraulic Filler Breather Filters
  • PHP13,516.87Each
Parker BSPP 1/4 FRL, Manual Drain, 5μ Filtration Size - With Pressure Gauge
  • Port ConnectionBSPP 1/4
  • Integrated Pressure GaugeWith Pressure Gauge
  • Drain TypeManual
  • Manufacturer SeriesP31
  • Filtration Size
See similar products in Filter Regulator Lubricators
  • PHP1,645.99Each
Parker Steel Zinc Plated Hydraulic Elbow Compression Tube Fitting, WEE10LRCF
  • Connector AMale 24° DIN Cone
  • Connector A - Thread Size10mm
  • Hydraulic Fitting TypeElbow 90° Tube to Port
  • Connector BMale BSPP
  • MaterialSteel
See similar products in Hydraulic Fittings
  • PHP680.415
    Each (In a Pack of 2)
Parker GE-R-ED Series Straight Threaded Adaptor, G 1/2 Male to Push In 15 mm, Threaded-to-Tube Connection Style
  • Connector AG 1/2
  • Hydraulic Fitting TypeHydraulic Male Stud
  • Connector BPush In 15 mm
  • MaterialSteel
  • FinishZinc Plated
See similar products in Hydraulic Fittings
  • PHP5,742.46Each
Parker PLJ series 8 bar Pneumatic Logic Controller with YES function
  • Logic FunctionYES
  • Manufacturer SeriesPLJ
  • Maximum Operating Pressure8 bar
  • Minimum Operating Pressure3bar
  • Minimum Operating Temperature-15°C
See similar products in Pneumatic Logic Controllers
  • PHP260.585
    Each (In a Pack of 2)
Parker WH Series Banjo Threaded-to-Tube Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
  • Connector AMale 24° DIN Cone
  • Connector A - Thread Size10mm
  • Hydraulic Fitting TypeStraight Tube to Port
  • Connector BMale BSPP
  • MaterialSteel
See similar products in Hydraulic Fittings
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+632 8888 4030