INA

Bearings & Seals

Viewing 1621 - 1640 of 1781 products
Compare selected 0/8
Display:
Price
(Price shown excludes VAT)
Description
Part Details
  • PHP4,804.34Each
INA Bearing Inserts 50mm ID 90mm OD GRAE50-XL-NPP-B
  • Inside Diameter50mm
  • Outside Diameter90mm
  • MaterialSteel
  • Static Load Rating23200N
  • Dynamic Load Rating37500N
See similar products in Bearing Inserts
  • PHP8,734.66Each
INA NA4913-XL 65mm I.D Needle Roller Bearing, 90mm O.D
  • Inside Diameter65mm
  • Outside Diameter90mm
  • Roller Bearing TypeNeedle
  • Race Width25mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP11,382.47Each
INA 81211-TV 55mm I.D Cylindrical Roller Bearing, 90mm O.D
  • Inside Diameter55mm
  • Outside Diameter90mm
  • Roller Bearing TypeCylindrical
  • Race Width25mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP3,085.80Each
INA RPNA15/28-XL 15mm I.D Needle Roller Bearing, 28mm O.D
  • Inside Diameter15mm
  • Outside Diameter28mm
  • Roller Bearing TypeNeedle
  • Race Width12mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP14,089.40Each
INA Bearing Unit KGBAO30-PP-AS, KGBA
  • Bearing Inside Diameter30mm
  • Bearing Unit TypeLinear Ball Bearing Unit
  • For Bearing TypeClosed
  • Housing Dimensions68 x 84 x 63.5mm
  • Dynamic Load Rating3700N
See similar products in Linear Bearing Units
  • PHP807.638
    Each (In a Pack of 5)
  • PHP5,873.81Each
INA K89310-TV/0-8 50mm I.D Axial Cylindrical Roller Bearing, 95mm O.D
  • Inside Diameter50mm
  • Outside Diameter95mm
  • Roller Bearing TypeAxial Cylindrical
  • Race Width8mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP2,325.19Each
  • PHP3,720.11Each
Stud Type Track Roller Track Roller KR16-PP-A-NMT, 16mm OD
  • Roller Diameter16mm
  • TypeStud Type Track Roller
  • Static Load Rating3.45N
  • Dynamic Load Rating3.2N
See similar products in Cam Followers
  • PHP2,276.32Each
  • PHP4,331.37Each
INA Bearing Inserts 25mm ID 52mm OD GSH25-XL-2RSR-B
  • Inside Diameter25mm
  • Outside Diameter52mm
  • Static Load Rating14400N
  • Dynamic Load Rating8100N
See similar products in Bearing Inserts
  • PHP422.26Each
INA 6303-C Single Row Deep Groove Ball Bearing- Open Type 17mm I.D, 47mm O.D
  • Inside Diameter17mm
  • Outside Diameter47mm
  • Race Width14mm
  • Ball Bearing TypeSingle Row Deep Groove Ball Bearing
  • Sealing ArrangementOpen Type
See similar products in Ball Bearings
  • PHP3,872.24Each
INA K81111-TV/0-8 55mm I.D Axial Cylindrical Roller Bearing, 78mm O.D
  • Inside Diameter55mm
  • Outside Diameter78mm
  • Roller Bearing TypeAxial Cylindrical
  • Race Width6mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP5,562.19Each
Yoke Cam Follower NATR15-X-PP-A, 15mm ID, 35mm OD
  • Roller Diameter35mm
  • Roller Length19mm
  • TypeYoke
  • Bore Size15mm
  • Static Load Rating14300N
See similar products in Cam Followers
  • PHP1,674.28Each
INA RNA4901-XL 16mm I.D Needle Roller Bearing, 24mm O.D
  • Inside Diameter16mm
  • Outside Diameter24mm
  • Roller Bearing TypeNeedle
  • Race Width13mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP15,368.16Each
  • PHP1,751.73Each
INA 6211-C Single Row Deep Groove Ball Bearing- Open Type 55mm I.D, 100mm O.D
  • Inside Diameter55mm
  • Outside Diameter100mm
  • Race Width21mm
  • Ball Bearing TypeSingle Row Deep Groove Ball Bearing
  • Sealing ArrangementOpen Type
See similar products in Ball Bearings
  • PHP9,719.31Each
INA KGSNO20-PP-AS, Bearing with
  • Inside Diameter20mm
  • Length45mm
  • Linear Bearing TypeLinear Ball Bearing
  • Linear Ball Bearing TypeOpen
  • SealsWith Seals
See similar products in Linear Bearings
  • PHP2,445.96Each
  • PHP2,989.00Each
2 Hole Flange Bearing Unit, FLCTE20-XL, 20mm ID
  • Inside Diameter20mm
  • Bearing Unit TypeFlange Bearing Unit
  • Number of Mount Holes2
  • MaterialCast Iron
  • Length66.5mm
See similar products in Bearing Units
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+632 8888 4030