INA

Bearings & Seals

Viewing 1281 - 1300 of 1781 products
Compare selected 0/8
Display:
Price
(Price shown excludes VAT)
Description
Part Details
  • PHP3,327.36Each
INA NA4902-2RSR-XL 15mm I.D Needle Roller Bearing, 28mm O.D
  • Inside Diameter15mm
  • Outside Diameter28mm
  • Roller Bearing TypeNeedle
  • Race Width14mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP16,198.85Each
INA KGSNG40-PP-AS, Bearing with
  • Inside Diameter40mm
  • Length80mm
  • Linear Bearing TypeLinear Ball Bearing
  • Linear Ball Bearing TypeOpen
  • SealsWith Seals
See similar products in Linear Bearings
  • PHP1,674.28Each
  • RS Stock No.
    194-7047
  • Brand
    INA
  • Mfr. Part No.
    IR35X42X21-IS1-OF-XL
  • PHP3,519.12Each
  • PHP2,626.67Each
Yoke Cam Follower NA22/8-2RSR, 8mm ID, 24mm OD
  • Roller Diameter24mm
  • Roller Length12mm
  • TypeYoke
  • Bore Size8mm
  • Static Load Rating4300N
See similar products in Cam Followers
  • PHP12,353.35Each
Track Roller Track Roller LR5308-2Z-TVH-XL, 40mm ID, 30mm OD
  • Roller Diameter30mm
  • TypeTrack Roller
  • Bore Size40mm
  • Static Load Rating46N
  • Dynamic Load Rating54N
See similar products in Cam Followers
  • PHP3,485.43Each
  • PHP1,751.73Each
INA RNA4902-XL 20mm I.D Needle Roller Bearing, 28mm O.D
  • Inside Diameter20mm
  • Outside Diameter28mm
  • Roller Bearing TypeNeedle
  • Race Width13mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP1,312.87Each
  • PHP6,611.38Each
Yoke Cam Follower NA2206-2RSR, 30mm ID, 62mm OD
  • Roller Diameter62mm
  • Roller Length20mm
  • TypeYoke
  • Bore Size30mm
  • Static Load Rating26000N
See similar products in Cam Followers
  • PHP5,845.23Each
Take Up Bearing Unit, UCFA209-J7, 45mm ID
  • Inside Diameter45mm
  • Bearing Unit TypeTake Up Bearing Unit
  • MaterialCast Iron
  • Length181mm
  • Width52.2mm
See similar products in Bearing Units
  • PHP2,819.36Each
  • PHP6,381.81Each
INA Bearing Unit KGHK10-B-PP-AS, KGHK
  • Bearing Inside Diameter10mm
  • Bearing Unit TypeLinear Ball Bearing Unit
  • For Bearing TypeClosed
  • Housing Dimensions26.2 x 40 x 33mm
  • Dynamic Load Rating510N
See similar products in Linear Bearing Units
  • PHP3,720.11Each
Stud Type Track Roller Track Roller KR16-PP-A-NMT, 16mm OD
  • Roller Diameter16mm
  • TypeStud Type Track Roller
  • Static Load Rating3.45N
  • Dynamic Load Rating3.2N
See similar products in Cam Followers
  • PHP4,613.49Each
Yoke Cam Follower NATR10-X-PP-A, 10mm ID, 30mm OD
  • Roller Diameter30mm
  • Roller Length15mm
  • TypeYoke
  • Bore Size10mm
  • Static Load Rating8600N
See similar products in Cam Followers
  • PHP5,562.19Each
Yoke Cam Follower NATR15-X-PP-A, 15mm ID, 35mm OD
  • Roller Diameter35mm
  • Roller Length19mm
  • TypeYoke
  • Bore Size15mm
  • Static Load Rating14300N
See similar products in Cam Followers
  • PHP2,229.30Each
  • PHP671.188
    Each (In a Pack of 5)
  • PHP987.42Each
  • PHP1,966.54Each
INA Bearing Unit Insert 20mm ID 47mm OD RAE20-XL-NPP-B
  • Inside Diameter20mm
  • Outside Diameter47mm
  • Static Load Rating6600N
  • Dynamic Load Rating13600N
See similar products in Bearing Inserts
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+632 8888 4030