INA

Bearings & Seals

Viewing 801 - 820 of 1781 products
Compare selected 0/8
Display:
Price
(Price shown excludes VAT)
Description
Part Details
  • PHP6,394.72Each
Stud Cam Follower KR32-X-PP-A, 12mm ID, 32mm OD
  • Roller Diameter32mm
  • Roller Length40mm
  • TypeStud
  • Bore Size12mm
  • Static Load Rating9200N
See similar products in Cam Followers
  • PHP3,841.81Each
Yoke Cam Follower RNA2203-2RSR, 22mm ID, 40mm OD
  • Roller Diameter40mm
  • Roller Length15.8mm
  • TypeYoke
  • Bore Size22mm
  • Static Load Rating14000N
See similar products in Cam Followers
  • PHP940.40
    Each (In a Pack of 10)
INA NK8/12-TV-XL 8mm I.D Needle Roller Bearing, 15mm O.D
  • Inside Diameter8mm
  • Outside Diameter15mm
  • Roller Bearing TypeNeedle
  • Race Width12mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP7,375.69Each
Yoke Cam Follower NUTR1747-X-A, 17mm ID, 47mm OD
  • Roller Diameter47mm
  • Roller Length21mm
  • TypeYoke
  • Bore Size17mm
  • Static Load Rating30500N
See similar products in Cam Followers
  • PHP3,892.52Each
2 Hole Flange Bearing Unit, PCJT30-XL-N, 30mm ID
  • Inside Diameter30mm
  • Bearing Unit TypeFlange Bearing Unit
  • Number of Mount Holes2
  • MaterialCast Iron
  • Length142mm
See similar products in Bearing Units
  • PHP12,353.35Each
Track Roller Track Roller LR5308-2Z-TVH-XL, 40mm ID, 30mm OD
  • Roller Diameter30mm
  • TypeTrack Roller
  • Bore Size40mm
  • Static Load Rating46N
  • Dynamic Load Rating54N
See similar products in Cam Followers
  • PHP6,767.74Each
2 Hole Flange Bearing Unit, PCFT50-XL, 50mm ID
  • Inside Diameter50mm
  • Bearing Unit TypeFlange Bearing Unit
  • Number of Mount Holes2
  • MaterialCast Iron
See similar products in Bearing Units
  • PHP674.876
    Each (In a Pack of 5)
INA Inner Ring Cylindrical, IR22X26X16-XL
  • TypeInner Ring Cylindrical
  • Inner Diameter22mm
  • Outer Diameter26mm
See similar products in Bearing Accessories
  • PHP6,990.31Each
Concentric Track Roller ZL206-DRS, 30mm ID, 72mm OD
  • Roller Diameter72mm
  • Roller Length38.7mm
  • TypeConcentric
  • Bore Size30mm
  • Static Load Rating10.1N
See similar products in Cam Followers
  • PHP7,029.95Each
INA NKXR20-Z-XL 20mm I.D Needle Roller Bearing, 30mm O.D
  • Inside Diameter20mm
  • Outside Diameter30mm
  • Roller Bearing TypeNeedle
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP6,453.73Each
Take Up Bearing Unit, UCFA210-J7, 50mm ID
  • Inside Diameter50mm
  • Bearing Unit TypeTake Up Bearing Unit
  • MaterialCast Iron
  • Length190mm
  • Width54.6mm
See similar products in Bearing Units
  • PHP11,395.43Each
INA K81218-TV/0-8 90mm I.D Axial Cylindrical Roller Bearing, 135mm O.D
  • Inside Diameter90mm
  • Outside Diameter135mm
  • Roller Bearing TypeAxial Cylindrical
  • Race Width14mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP2,480.07Each
2 Hole Flange Bearing Unit, PCSLT20-XL, 20mm ID
  • Inside Diameter20mm
  • Bearing Unit TypeFlange Bearing Unit
  • Number of Mount Holes2
  • MaterialSteel
  • Length90.5mm
See similar products in Bearing Units
  • PHP2,802.76Each
Yoke Cam Follower NATR6-X-PP-A, 6mm ID, 19mm OD
  • Roller Diameter19mm
  • Roller Length12mm
  • TypeYoke
  • Bore Size6mm
  • Static Load Rating4000N
See similar products in Cam Followers
  • PHP1,565.49Each
INA 6308 Single Row Deep Groove Ball Bearing- Open Type 40mm I.D, 90mm O.D
  • Inside Diameter40mm
  • Outside Diameter90mm
  • Race Width23mm
  • Ball Bearing TypeSingle Row Deep Groove Ball Bearing
  • Sealing ArrangementOpen Type
See similar products in Ball Bearings
  • PHP6,381.81Each
INA Bearing Unit KGHK10-B-PP-AS, KGHK
  • Bearing Inside Diameter10mm
  • Bearing Unit TypeLinear Ball Bearing Unit
  • For Bearing TypeClosed
  • Housing Dimensions26.2 x 40 x 33mm
  • Dynamic Load Rating510N
See similar products in Linear Bearing Units
  • PHP2,824.89Each
INA NK45/20-TV-XL 45mm I.D Needle Roller Bearing, 55mm O.D
  • Inside Diameter45mm
  • Outside Diameter55mm
  • Roller Bearing TypeNeedle
  • Race Width20mm
  • Bore TypeParallel
See similar products in Roller Bearings
  • PHP12,424.34Each
  • PHP2,587.02Each
INA KH25-PP-RROC, Bearing with 35mm Outside Diameter
  • Inside Diameter25mm
  • Outside Diameter35mm
  • Length40mm
  • Linear Bearing TypeLinear Ball Bearing
  • Linear Ball Bearing TypeClosed
See similar products in Linear Bearings
  • PHP8,674.73Each
Yoke Cam Follower LR5207-2Z-TVH-XL, 35mm ID, 80mm OD
  • Roller Diameter80mm
  • Roller Length27mm
  • TypeYoke
  • Bore Size35mm
  • Static Load Rating26500N
See similar products in Cam Followers
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
+632 8888 4030