Bolle COBRA Safety Glasses, Anti-Fog, UV Protection, Clear, Black, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 606-163
- Mfr. Part No.:
- COBPSI
- Manufacturer:
- Bolle
Subtotal (1 unit)*
PHP1,081.53
(exc. VAT)
PHP1,211.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,081.53 |
*price indicative
- RS Stock No.:
- 606-163
- Mfr. Part No.:
- COBPSI
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Grey | |
| Resistance Features | Anti-Fog, UV Protection | |
| Frame Style | Rimless | |
| Bifocal Lens | No | |
| Standards/Approvals | RoHS, CE | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | COBRA | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Grey | ||
Resistance Features Anti-Fog, UV Protection | ||
Frame Style Rimless | ||
Bifocal Lens No | ||
Standards/Approvals RoHS, CE | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series COBRA | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Clear safety glasses, an essential all-rounder with a panoramic visual field. The wrap-around fit offers 180° vision and perfect optical quality without any visual interference. The option to swap the temples for an adjustable strap and foam seal makes COBRA a highly versatile model.
Safety glasses with clear lenses are essential indoors
Safety clear lenses provide 90% light transmission
Compatible with the PLATINUM anti-fog coating
Related links
- Bolle Safety COBRA Safety Glasses Anti-Fog Black Polycarbonate
- Bolle Safety COBRA Safety Glasses Scratch Resistant Clear Grey Polycarbonate Lens
- Bolle Safety COBRA Safety Glasses Clear Thermoplastic Rubber
- Moldex 1410 Safety Glasses Anti-Scratch Clear Nylon
- Coverguard 60960 Safety Glasses Impact Resistant Clear Nylon,
- 3M 100 Safety Glasses Anti-Scratch Clear Polycarbonate, Polyester
- 3M SecureFit 400 Reader Safety Glasses UV Protection Polycarbonate
- 3M SecureFit 500 Safety Glasses UV Protection Clear Polycarbonate Lens, Polycarbonate
