RS PRO Safety Glasses, Anti-Scratch, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 589-583
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP1,074.92
(exc. VAT)
PHP1,203.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 80 unit(s) shipping from November 23, 2026
- Plus 180 unit(s) shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,074.92 | PHP107.492 |
*price indicative
- RS Stock No.:
- 589-583
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | CE EN166, USA ANSI Z87 | |
| Frame Style | Safety Spectacle | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate | |
| Series | RS PRO | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals CE EN166, USA ANSI Z87 | ||
Frame Style Safety Spectacle | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate | ||
Series RS PRO | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Safety Glasses offer close-fitting protection with a comfortable, secure fit. Designed for compatibility with ear defenders and helmets, the slim temples ensure minimal interference with other PPE. Made from impact-resistant polycarbonate and finished with an anti-scratch coating, they provide Durable protection for multiple uses.
Close-fitting protection
Universal nose bridge
Slim temple tips
Lightweight
Made with impact resistant polycarbonate
Anti-Scratch coating
Individually bagged
Related links
- RS PRO Safety Glasses Grey Polycarbonate Lens, Polycarbonate
- Univet 568 Safety Glasses Grey Polycarbonate Lens, Polycarbonate
- RS PRO Safety Glasses Anti-Scratch, Grey Polycarbonate Lens
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- RS PRO Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- RS PRO Safety Glasses Impact Resistant Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
