RS PRO Safety Glasses, Anti-Scratch, Grey Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 589-587
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 box of 10 units)*
PHP2,660.87
(exc. VAT)
PHP2,980.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,660.87 | PHP266.087 |
*price indicative
- RS Stock No.:
- 589-587
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | CE EN166, USA ANSI Z87 | |
| Frame Style | Sport | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Series | RS PRO | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals CE EN166, USA ANSI Z87 | ||
Frame Style Sport | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Series RS PRO | ||
EN 166 Lens Marking Yes | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS Pro Safety Glasses feature a lightweight, sports-style design with slim temple arms for all-day comfort, especially when used with other PPE. A soft-touch rubber nose pad ensures a secure fit, while the full wrap-around lens offers a wide field of view and reliable eye protection.
Sports style
Soft, anti-slip nose bridge
Slim temple arms for PPE compatibility
Wrap-around polycarbonate lens offering wide field of Vision
Light weight for all day comfort
Anti-Scratch coating
Individually bagged
Related links
- RS PRO Safety Glasses Grey Polycarbonate Lens, Polycarbonate
- Univet 568 Safety Glasses Grey Polycarbonate Lens, Polycarbonate
- RS PRO Safety Glasses Anti-Scratch, Grey Polycarbonate Lens
- 3M SecureFit 500 Safety Glasses Anti-Scratch Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- RS PRO Safety Glasses Clear Polycarbonate Lens, Polycarbonate
- RS PRO Safety Glasses Impact Resistant Polycarbonate
- Teng Tools SG Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
