RS PRO Safety Glasses, Anti-Scratch, Clear Polycarbonate Lens, Polycarbonate

This image is representative of the product range

Subtotal (1 unit)*

PHP281.96

(exc. VAT)

PHP315.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 993 unit(s) ready to ship from another location
  • Plus 2,416 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP281.96

*price indicative

RS Stock No.:
589-590
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Anti-Scratch

Frame Style

Sport

Standards/Approvals

ANSI Z87, CE EN166

EN 166 Frame Marking

Yes

EN 166 Lens Marking

Yes

Frame Material

Polycarbonate

Lens Material

Polycarbonate

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
TW
The RS Pro Safety Glasses feature a lightweight, sports-style design with slim temple arms for all-day comfort, especially when used with other PPE. A soft-touch rubber nose pad ensures a secure fit, while the full wrap-around lens offers a wide field of view and reliable eye protection.

Sports style

Soft, anti-slip nose bridge

Slim temple arms for PPE compatibility

Wrap-around polycarbonate lens offering wide field of Vision

Light weight for all day comfort

Anti-Scratch coating

Individually bagged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy