3M OX Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Clear Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 765-942
- Mfr. Part No.:
- 7000062167
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP811.39
(exc. VAT)
PHP908.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 25 unit(s) shipping from November 27, 2026
- Plus 146 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP811.39 |
*price indicative
- RS Stock No.:
- 765-942
- Mfr. Part No.:
- 7000062167
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | CE, EN 166:2001 | |
| Lens Material | Polycarbonate | |
| Series | OX | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Frame Style Safety Spectacle | ||
Standards/Approvals CE, EN 166:2001 | ||
Lens Material Polycarbonate | ||
Series OX | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M ™ Overspectacles OX Series are our safety spectacles that fit over most prescription glasses, featuring a clear polycarbonate lens.
Over The Glass range designed to fit over most prescription glasses
Economical uncoated version available
Adjustable in five temple lengths to ensure an optimal fit
Related links
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- 3M SecureFit 600 Safety Glasses Anti-Fog Clear Polycarbonate Lens, Polycarbonate
- 3M Virtua Safety Glasses Anti-Scratch Amber Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety PRISM Safety Glasses Anti-Scratch Polycarbonate
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- RS PRO Safety Glasses Anti-Scratch, Clear Polycarbonate Lens