Skytec EME15 Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Blue, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-548
- Mfr. Part No.:
- EME00015KR
- Manufacturer:
- Skytec
Subtotal (1 box of 200 pairs)*
PHP55,783.30
(exc. VAT)
PHP62,477.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP55,783.30 | PHP278.917 |
*price indicative
- RS Stock No.:
- 670-548
- Mfr. Part No.:
- EME00015KR
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Blue, Black | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Frame Style | Wrap Around | |
| Standards/Approvals | EN 166Z87+AS/NZS 1337.1: 2010 | |
| EN 166 Frame Marking | Yes | |
| Series | EME15 | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Blue, Black | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Frame Style Wrap Around | ||
Standards/Approvals EN 166Z87+AS/NZS 1337.1: 2010 | ||
EN 166 Frame Marking Yes | ||
Series EME15 | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec EME15 Safety Glasses feature a wrap-around sports style with a high curved lens for superior protection. The integral side shield and close fit ensure excellent coverage, while dual injection arms and rotatable soft nose pads provide exceptional comfort. Perfect for those needing reliable protection with a secure, comfortable fit. Meet EN166 FT CE Z87+ standard.
High curved lens with integral extension of side shield
Dual injection arms for an exceptional fit and comfort
Close fit for excellent protection
Related links
- Skytec EME15 Safety Glasses Grey Black Polycarbonate Lens, Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety PRISM Safety Glasses Anti-Scratch Polycarbonate
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
- 3M SecureFit 600 Safety Glasses Anti-Fog Clear Polycarbonate Lens, Polycarbonate
- 3M Virtua Safety Glasses Anti-Scratch Amber Clear Polycarbonate Lens, Polycarbonate
