Skytec EME15 Safety Glasses, Anti-Scratch, Grey, Blue, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-547
- Mfr. Part No.:
- EME00015SR
- Manufacturer:
- Skytec
Subtotal (1 box of 200 pairs)*
PHP55,783.30
(exc. VAT)
PHP62,477.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP55,783.30 | PHP278.917 |
*price indicative
- RS Stock No.:
- 670-547
- Mfr. Part No.:
- EME00015SR
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Blue, Black | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | EN 166, AS/NZS 1337.1:2010, ANSI Z87+ | |
| Frame Style | Wrap Around | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | EME15 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Blue, Black | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals EN 166, AS/NZS 1337.1:2010, ANSI Z87+ | ||
Frame Style Wrap Around | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series EME15 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec EME15 Safety Glasses feature a wrap-around sports style with a high curved lens for superior protection. The integral side shield and close fit ensure excellent coverage, while dual injection arms and rotatable soft nose pads provide exceptional comfort. Perfect for those needing reliable protection with a secure, comfortable fit. Meet EN166 FT CE Z87+ standard.
High curved lens with integral extension of side shield
Dual injection arms for an exceptional fit and comfort
Close fit for excellent protection
Related links
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- Skytec EME22 Safety Glasses Grey Polycarbonate
- Bolle Safety BAXTER Safety Glasses Smoked Black Polycarbonate Lens, Polycarbonate
- Bolle Safety TRYONN Safety Glasses Smoked Black Polycarbonate Lens Thermoplastic
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Bolle Safety TRYONN Safety Glasses Blue Black Polycarbonate Lens
- Bolle Safety VIPER Safety Glasses Clear Black Polycarbonate Lens Polycarbonate
- Delta Plus ASO2 Safety Glasses Anti-Mist Blue, Black Polycarbonate Lens
