Bolle Safety TRYONN Safety Glasses, Anti-Scratch, Smoked, Blue, Black Polycarbonate Lens, Polycarbonate, Thermoplastic
- RS Stock No.:
- 333-807
- Mfr. Part No.:
- TRYONN20E
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 10 units)*
PHP8,084.52
(exc. VAT)
PHP9,054.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from December 21, 2026
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP8,084.52 | PHP808.452 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 333-807
- Mfr. Part No.:
- TRYONN20E
- Manufacturer:
- Bolle Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Smoked | |
| Frame Colour | Blue, Black | |
| Resistance Features | Anti-Scratch | |
| Frame Style | Semi-Framed | |
| Standards/Approvals | UKCA, EN172, EN166 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Series | TRYONN | |
| Better World Claim | Low Carbon Manufacture | |
| Lens Material | Polycarbonate | |
| Better World Product | Yes | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Smoked | ||
Frame Colour Blue, Black | ||
Resistance Features Anti-Scratch | ||
Frame Style Semi-Framed | ||
Standards/Approvals UKCA, EN172, EN166 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Series TRYONN | ||
Better World Claim Low Carbon Manufacture | ||
Lens Material Polycarbonate | ||
Better World Product Yes | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Bolle Safety TRYONN Safety Glasses Clear Blue Polycarbonate Lens Thermoplastic
- Bolle Safety TRYONN Safety Glasses Blue Black Polycarbonate Lens
- Bolle Safety TRYONN Safety Glasses Brown Blue Polycarbonate Lens Thermoplastic
- Bolle Safety BAXTER Safety Glasses Smoked Black Polycarbonate Lens, Polycarbonate
- Bolle Safety TRYONN Safety Glasses Clear Polycarbonate Lens
- Delta Plus HELI Safety Glasses Anti-Scratch Polycarbonate, Thermoplastic
- Bolle B-Line Safety Glasses Smoked Polycarbonate
- Bolle Safety BL110N Safety Glasses Smoked Polycarbonate
