Bolle Safety TRYONN Safety Glasses, Anti-Scratch Coating, Clear Polycarbonate Lens

Subtotal (1 box of 20 units)*

PHP304,359.77

(exc. VAT)

PHP340,882.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP304,359.77PHP15,217.989

*price indicative

RS Stock No.:
333-806
Mfr. Part No.:
TRYONN11E
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Anti-Scratch Coating

Frame Style

Semi-Framed

Standards/Approvals

ANSI Z87.1-2020

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

TRYONN

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle Safety eco-designed glasses with clear lenses, providing 90% light transmission, are essential for indoor use. Bolle Safety clear lenses ensure excellent visibility and are compatible with the advanced PLATINUM anti-fog coating.

Eco-friendly design crafted from 52% recycled materials in lenses, frame and temples

Enhanced comfort and fit with co-injected Flex 160° temples, adapting to all heads while reducing pressure points

Adjustable non-slip nose bridge for optimal retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy