Skytec EME21 Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Black Polycarbonate Lens, Polycarbonate
- RS Stock No.:
- 670-543
- Mfr. Part No.:
- EME00021KR
- Manufacturer:
- Skytec
Subtotal (1 box of 200 pairs)*
PHP70,320.43
(exc. VAT)
PHP78,758.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP70,320.43 | PHP351.602 |
*price indicative
- RS Stock No.:
- 670-543
- Mfr. Part No.:
- EME00021KR
- Manufacturer:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Standards/Approvals | EN 166 FT / Z87 | |
| Frame Style | Wrap Around | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Series | EME21 | |
| Frame Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Standards/Approvals EN 166 FT / Z87 | ||
Frame Style Wrap Around | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Series EME21 | ||
Frame Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Skytec EME21 Safety Glasses offer a hybrid sports style with a soft, removable foam gasket for added protection against dust and debris. Featuring interchangeable temples and a head strap, these glasses provide versatile wear options. The wide lens ensures a great field of view, while the adjustable, anti-slip nose bridge and temple adjustments deliver a personalized, secure fit. An alternative to goggles, perfect for enhanced safety and comfort.
Soft and removable foam gasket provides protection against dust and debris
Wide lens provides a great field of view
Adjustable temple for personalised fit
Close fitting alternative to a goggle
Related links
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- 3M Solus 1000 Safety Glasses Anti-Scratch Black Polycarbonate
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- 3M SecureFit 600 Safety Glasses Anti-Fog Clear Polycarbonate Lens, Polycarbonate
- Bolle Safety PRISM Safety Glasses Anti-Scratch Polycarbonate
- uvex Sportstyle Safety Glasses Anti-Scratch Black Plastic
- Univet 5X1 Safety Glasses Anti-Scratch Dark Grey Polycarbonate,
