uvex Sportstyle Safety Glasses, Anti-Fog Coating, Anti-Scratch, Clear, Black, Lime Polycarbonate Lens, Plastic
- RS Stock No.:
- 185-3504
- Mfr. Part No.:
- 9193265
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP749.31
(exc. VAT)
PHP839.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 269 unit(s) shipping from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP749.31 |
*price indicative
- RS Stock No.:
- 185-3504
- Mfr. Part No.:
- 9193265
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Lime | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Frame Style | Sport | |
| Bifocal Lens | No | |
| Standards/Approvals | DIN EN 166 + DIN EN 170 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| Frame Material | Plastic | |
| Series | Sportstyle | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black, Lime | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Frame Style Sport | ||
Bifocal Lens No | ||
Standards/Approvals DIN EN 166 + DIN EN 170 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
Frame Material Plastic | ||
Series Sportstyle | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Uvex Sportstyle black/Lime Safety Glasses
Whatever your industry or sporting activity, the uvex sportstyle delivers the perfect combination of performance, safety and style. The distinctive athletic design, unrivalled uvex lens coating technology and the sportstyles use of lightweight, high-tech materials means that wearers will experience the highest levels of comfort, ultimate fit and an excellent field of vision.
Features & Benefits
• sporty, lightweight safety spectacle with a contoured lens that will fit
narrow and wider faces equally well
• the combination of soft padding around the brow with ergonomically
shaped side arms and soft-grip temple ends provide a comfortable,
secure fit without pressure
• soft, adjustable nose pad allows spectacle to be adapted to the wearer
to deliver a comfortable, non-slip and pressure-free fit
• robust polycarbonate lens with uvexs proven supravision coating
technology
– permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up to 400 nm
• a sustainable benefit: lenses can be replaced when required
Related links
- uvex Sportstyle Safety Glasses Anti-Fog Coating White Polycarbonate Lens, Plastic
- uvex Sportstyle Safety Glasses Scratch Resistant Plastic
- uvex sportstyle planet Safety Glasses Anti-Scratch Green Polycarbonate
- uvex sportstyle planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens, Thermoplastic
- uvex Sportstyle Safety Glasses Brown Black Polycarbonate Lens, Plastic
- 3M OX Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Polycarbonate
- Skytec EME15 Safety Glasses Anti-Scratch Blue Polycarbonate
- Skytec EME21 Safety Glasses Anti-Scratch Black Polycarbonate Lens, Polycarbonate
