RS PRO Safety Glasses, Anti-Fog Coating, Anti-Scratch, Grey Polycarbonate Lens

This image is representative of the product range

Subtotal (1 unit)*

PHP170.82

(exc. VAT)

PHP191.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 535 unit(s) ready to ship from another location
  • Plus 314 unit(s) shipping from November 17, 2026
  • Plus 1,800 unit(s) shipping from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP170.82

*price indicative

RS Stock No.:
589-594
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Lens Colour

Grey

Product Type

Safety Glasses

Resistance Features

Anti-Fog Coating, Anti-Scratch

Frame Style

Sport

Standards/Approvals

CE EN166 USA ANSI Z87

EN 166 Frame Marking

Yes

Series

RS PRO

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
IN
The RS Pro Safety Glasses feature a slim-fitting, sports-style design for enhanced comfort, with soft temple tips and a universal nose bridge. Made from impact-resistant polycarbonate, the lenses are coated with anti-scratch and anti-fog treatments on both sides, making them Ideal for use in environments with fluctuating temperatures.

Close-fitting protection

Universal nose bridge

Slim temple tips

Sports wrap around style

Made with impact resistant polycarbonate

Anti-Scratch and Anti-Fog coating

Lightweight

Individually bagged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy