3M 2000 Safety Glasses, Anti-Fog Coating, Anti-Scratch, Grey, Blue, Grey Polycarbonate Lens, Plastic
- RS Stock No.:
- 203-4893
- Mfr. Part No.:
- S2007SGAF-BGR
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP1,594.31
(exc. VAT)
PHP1,785.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,594.31 |
*price indicative
- RS Stock No.:
- 203-4893
- Mfr. Part No.:
- S2007SGAF-BGR
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Glasses | |
| Lens Colour | Grey | |
| Frame Colour | Blue, Grey | |
| Resistance Features | Anti-Fog Coating, Anti-Scratch | |
| Standards/Approvals | EN 166:2001, EN 172:1994, EN 169:2002, (EU) 2016/425, EN 168, EN 170:2002 | |
| Frame Style | Half Frame | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Plastic | |
| Series | 2000 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Glasses | ||
Lens Colour Grey | ||
Frame Colour Blue, Grey | ||
Resistance Features Anti-Fog Coating, Anti-Scratch | ||
Standards/Approvals EN 166:2001, EN 172:1994, EN 169:2002, (EU) 2016/425, EN 168, EN 170:2002 | ||
Frame Style Half Frame | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
EN 166 Lens Marking 1 | ||
Frame Material Plastic | ||
Series 2000 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
3M 2000 Series Safety Glasses, Grey Lens, Plastic Frame - S2007SGAF-BGR
This safety glasses item provides eye protection for industrial tasks, combining corrective bifocal optics with impact-resistant lenses for use in manufacturing and laboratory environments. The half-frame shape and plastic construction deliver a lightweight fit while the grey-tinted polycarbonate lenses reduce glare and permit sustained use in areas with bright lighting. Built to meet multiple European protective eyewear standards, it is intended for personnel working on automation, electronics, electrical and mechanical projects.
Features and Benefits:
• Bifocal lens for immediate near-vision clarity and task precision
• Polycarbonate lens offering high-impact resistance for hazard protection
• Anti-fog coating to preserve Visual clarity during temperature changes
• Anti-scratch treatment to maintain optical performance over time
• Half-frame construction for unobstructed downward vision
• Blue-grey frame for workplace identification and reduced peripheral glare
• Polycarbonate lens offering high-impact resistance for hazard protection
• Anti-fog coating to preserve Visual clarity during temperature changes
• Anti-scratch treatment to maintain optical performance over time
• Half-frame construction for unobstructed downward vision
• Blue-grey frame for workplace identification and reduced peripheral glare
Applications
• Suitable for PCB inspection and soldering where near focus is required
• Ideal for control-panel wiring and electrical assembly tasks
• Used for bench assembly in mechanical workshops with bright lighting
• Can be used during robotics maintenance in automated production lines
• Suitable for laser-related procedures requiring specific filtering
• Ideal for control-panel wiring and electrical assembly tasks
• Used for bench assembly in mechanical workshops with bright lighting
• Can be used during robotics maintenance in automated production lines
• Suitable for laser-related procedures requiring specific filtering
Which lens properties support work near heat sources or variable temperatures?
The lens carries an anti‑fog surface treatment that mitigates condensation when ambient or operator-generated temperatures fluctuate, helping maintain uninterrupted visibility.
How do the frame and lens materials influence durability in daily industrial use?
The plastic frame reduces overall weight while resisting chemical degradation
the polycarbonate lens provides high shock resistance and retains form under routine impacts.
Are the optics suitable for close Visual tasks without separate reading glasses?
Yes, the integrated bifocal segment supplies near-vision correction to perform detailed tasks without needing additional spectacles.
What protective behaviours does the lens tint provide in bright environments?
The grey tint lowers luminance and glare, improving contrast perception under strong illumination while preserving true colour rendering for inspection tasks.
How does the design support compatibility with other personal protective equipment?
The half-frame profile allows easier integration with hearing protection and face shields by reducing bulk across the temples and brow area.
Related links
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M 2000 Safety Glasses Anti-Fog Coating Blue Plastic
- 3M 2000 Safety Glasses Anti-Fog Coating Anti-Fog Grey Grey
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M 2000 Safety Glasses UV Protection Clear Grey Polycarbonate Lens, Plastic
- 3M 2000 Safety Glasses Grey Green Polycarbonate Lens, Plastic
- 3M 2000 Safety Glasses Anti-Fog Coating Grey Plastic