3M 2000 Safety Glasses, Anti-Fog and Anti-Scratch, Grey, Black, Green Polycarbonate Lens, Plastic
- RS Stock No.:
- 230-9893
- Mfr. Part No.:
- 7100220423
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP1,874.77
(exc. VAT)
PHP2,099.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,874.77 |
*price indicative
- RS Stock No.:
- 230-9893
- Mfr. Part No.:
- 7100220423
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Black, Green | |
| Resistance Features | Anti-Fog and Anti-Scratch | |
| Frame Style | Half Frame | |
| Standards/Approvals | EN 166:2001, EN 170:2002, EN 172:1994 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Frame Material | Plastic | |
| Series | 2000 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Black, Green | ||
Resistance Features Anti-Fog and Anti-Scratch | ||
Frame Style Half Frame | ||
Standards/Approvals EN 166:2001, EN 170:2002, EN 172:1994 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
Frame Material Plastic | ||
Series 2000 | ||
3M 2000 Series Safety Glasses, Grey Lens, Plastic Frame - 7100220423
This safety glasses product provides eye protection for industrial environments where impact resistance and Visual clarity are required. Designed with a partial-framed silhouette, it combines lightweight construction and tinted lenses to reduce glare while shielding the eyes in workshops and on production lines. The design suits tasks in automation, electronics, electrical and mechanical trades where intermittent exposure to bright light and particulate hazards occurs.
Features and Benefits:
• Polycarbonate lens offers high impact resistance and clear vision
• Anti-fog treatment reduces lens misting during temperature changes
• Anti-scratch coating extends usable optical life in abrasive settings
• Half-frame plastic construction lowers weight for prolonged wear
• Grey lens reduces glare for bright indoor or outdoor light
• Frame available in black and green for simple Visual identification
• Anti-fog treatment reduces lens misting during temperature changes
• Anti-scratch coating extends usable optical life in abrasive settings
• Half-frame plastic construction lowers weight for prolonged wear
• Grey lens reduces glare for bright indoor or outdoor light
• Frame available in black and green for simple Visual identification
Applications
• Suitable for assembly work on automation rigs
• Ideal for component inspection in electronics workshops
• Used for electrical panel maintenance and wiring tasks
• Can be used for machining and light fabrication in mechanical shops
• Suitable for outdoor site checks requiring glare reduction
• Ideal for component inspection in electronics workshops
• Used for electrical panel maintenance and wiring tasks
• Can be used for machining and light fabrication in mechanical shops
• Suitable for outdoor site checks requiring glare reduction
What markings confirm suitability for workplace protection standards?
The frame and lenses carry EN166 marking to indicate conformity with impact and optical requirements specified by that standard.
Which lens material supports repeated use around moving parts?
The lenses are polycarbonate, chosen for resistance to shattering and Durable performance near rotating or moving equipment.
How does the frame material affect wearer comfort during long shifts?
The plastic frame reduces overall weight, decreasing pressure on the nose and ears during extended periods of wear.
Are these glasses intended for laser protection or sun filtering?
They are not rated for laser safety
however, the grey lens meets EN172 sunscreen requirements for solar radiation attenuation in industrial contexts.
Related links
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M 2000 Safety Glasses UV Protection Clear Grey Polycarbonate Lens, Plastic
- 3M 2000 Safety Glasses Anti-Fog Coating Grey Plastic
- 3M 2000 Safety Glasses Anti-Scratch Blue Plastic
- 3M 2000 Safety Glasses Anti-Fog Coating Blue Plastic
- 3M 2000 Safety Glasses Anti-Scratch Clear Grey Polycarbonate Lens, Plastic