uvex PHEOS CX2 Safety Glasses, Scratch Resistant, Anti-Mist, Grey, White, Black Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP899.46

(exc. VAT)

PHP1,007.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 312 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP899.46

*price indicative

RS Stock No.:
168-1670
Mfr. Part No.:
9198237
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Glasses

Lens Colour

Grey

Frame Colour

White, Black

Resistance Features

Scratch Resistant, Anti-Mist

Frame Style

Safety Spectacle

Bifocal Lens

No

Standards/Approvals

EN 166:2001, EN ISO 16321-1:2022, EN 172:1994 + A1:2000 + A2:2001

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 FT CE

Frame Material

Plastic

EN 166 Lens Marking

5-2.5 W 1 FTKN CE

Series

PHEOS CX2

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX PHEOS CX2 Series Safety Glasses, Polycarbonate Lens, Grey Lens - 9198237


This safety glasses product provides eye protection for industrial and workplace environments where impact resistance and Visual clarity are required. It features a plastic frame available in white or black and grey‑tinted lenses that reduce glare while maintaining visibility. The spectacles conform to recognised protective eyewear standards for general and solar protection, suitable for use where both indoor and outdoor tasks demand safety‑rated eye coverage.

Features and Benefits:


• Polycarbonate lens material delivers high‑impact resistance and clarity
• Scratch‑resistant coating maintains optical performance under abrasion
• Anti‑mist treatment reduces fogging during variable‑temperature work
• Frame available in white or black offers simple colour choice
• EN 166 lens marking 5-2.5W 1 FTKN provides defined optical protection

Applications


• Suitable for metalworking with risk of flying particles
• Ideal for construction site Visual protection outdoors
• Used for laboratory tasks requiring splash and impact defence
• Can be used for outdoor welding‑related solar filtering needs
• Suitable for routine maintenance and inspection activities

What markings indicate optical performance and impact levels?


The lens carries the 5-2.5W 1 FTKN marking which denotes specific optical class, shade and protection characteristics as per lens testing.

Which standards confirm suitability for general industrial use?


The spectacles meet EN 166:2001 and EN ISO 16321-1:2022, establishing requirements for personal eye protection performance.

What frame and lens materials are used for durability?


The frame is MADE from plastic while the lenses are polycarbonate, combining lightweight wear with impact‑resistant optics.

Are the lenses suitable for sun glare reduction?


The grey‑tinted lenses comply with solar protection requirements referenced in EN 172, offering tinted filtering for bright conditions.

Standards

EN166 1FT KN CE, EN172

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy