uvex pheos cx2 Safety Glasses, Clear, White Polycarbonate Lens, Plastic
- RS Stock No.:
- 283-256
- Mfr. Part No.:
- 9198415
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP848.45
(exc. VAT)
PHP950.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 46 left, shipping from November 09, 2026
- Plus 49 left, shipping from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP848.45 |
*price indicative
- RS Stock No.:
- 283-256
- Mfr. Part No.:
- 9198415
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | White | |
| Standards/Approvals | RoHS Exempt | |
| Frame Style | Safety Spectacle | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Series | pheos cx2 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour White | ||
Standards/Approvals RoHS Exempt | ||
Frame Style Safety Spectacle | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
Series pheos cx2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• sporty looking safety spectacle with high wearer acceptance
• x-tended eyeshield: soft seal frame technology wraps around
the brow providing protection from particle ingress
• ergonomically shaped side arms with soft-grip temple ends
provide a comfortable, secure fit without pressure
• soft, flexible nose pad adapts to the wearer, delivering a
non-slip and pressure-free fit
• robust polycarbonate lens with uvexs proven supravision coating
technology – permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up
to 400 nm
• metal-free
The Uvex Sportstyle ETC safety spectacles permanent anti fog on both sides is optimum eye protection in all situations. The soft component connected directly with the lens offers reliable protection against dust and water. The innovative uvex X tended Eyeshield adapts perfectly to the wearer's face for excellent wearer comfort and 100% protection. The ergonomically shaped side arms with soft grip temple ends provide a comfortable, secure fit without pressure and soft, flexible nose pad adapts to the wearer, delivering a non slip and pressure free fit.
Sporty looking safety spectacle with high wearer acceptance
Robust polycarbonate lens with uvex proven supravision coating technology
metal free
frame colour is anthracite and blue
PC lens is clear
Related links
- uvex PHEOS CX2 Safety Glasses Anti-Mist White Plastic
- uvex PHEOS CX2 Safety Glasses Scratch Resistant Plastic
- uvex PHEOS CX2 Safety Glasses Anti-Fog Resistance to High Speed Particles
- uvex super f OTG Safety Glasses White Polycarbonate Lens, Plastic
- uvex pheos nxt Safety Glasses Anti-Fog Black Plastic
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Plastic
- uvex PHEOS Guard Safety Glasses Scratch Resistant Plastic
- uvex pheos s Safety Glasses Scratch Resistant Black Plastic
