uvex super f OTG Safety Glasses, Clear, White Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP1,937.53

(exc. VAT)

PHP2,170.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,937.53

*price indicative

RS Stock No.:
283-260
Mfr. Part No.:
9169415
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

White

Standards/Approvals

RoHS Exempt

Frame Style

Safety Spectacle

EN 166 Frame Marking

W 166 FT CE

Series

super f OTG

EN 166 Lens Marking

2C-1.2 W 1 FTKN CE

Lens Material

Polycarbonate

Frame Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE
• classic overspecs for prescription spectacle wearers with a flat lens for

a wide field of vision, designed for maximum wearer acceptance

• side arms with soft-grip temple ends provide a comfortable, secure fit

without pressure

• nose bridge designed for all-day comfort

• robust polycarbonate lens with uvex’s proven supravision coating technology

– permanent anti-fog and scratch-resistant lens

• UV400 – 100 % protection against dangerous UV radiation up to 400 nm

• a sustainable benefit: lenses can be replaced when required

The Uvex Safety spectacles are permanent anti fog on both sides. As overspecs with excellent eye area protection, they also fit easily over conventional prescription glasses, making them perfect for site visitors, for example.

Overglass for prescription eyeglass wearers

Panoramic visor with integrated side protection for optimum coverage of the eye area

Arms with soft flexible tips for additional comfort and support

Robust polycarbonate lens with proven uvex supravision ETC coating technology anti fog

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy