uvex super f OTG Over Specs, Chemical Resistant, Anti-Scratch, Clear, Black, Clear Polycarbonate Lens, Plastic
- RS Stock No.:
- 195-1551
- Mfr. Part No.:
- 9169585
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,300.72
(exc. VAT)
PHP1,456.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,300.72 |
*price indicative
- RS Stock No.:
- 195-1551
- Mfr. Part No.:
- 9169585
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Over Specs | |
| Frame Colour | Black, Clear | |
| Resistance Features | Chemical Resistant, Anti-Scratch | |
| Frame Style | Over Spectacle | |
| Bifocal Lens | No | |
| Standards/Approvals | EN 166:2001/EN 170:2002 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Series | super f OTG | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Over Specs | ||
Frame Colour Black, Clear | ||
Resistance Features Chemical Resistant, Anti-Scratch | ||
Frame Style Over Spectacle | ||
Bifocal Lens No | ||
Standards/Approvals EN 166:2001/EN 170:2002 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
Series super f OTG | ||
Frame Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
• classic overspecs for prescription spectacle wearers with a flat lens for
a wide field of vision, designed for maximum wearer acceptance
• side arms with soft-grip temple ends provide a comfortable, secure fit
without pressure
• nose bridge designed for all-day comfort
• robust polycarbonate lens with uvexs proven supravision coating technology
– permanent anti-fog and scratch-resistant lens
• UV400 – 100 % protection against dangerous UV radiation up to 400 nm
• a sustainable benefit: lenses can be replaced when required
The uvex super f OTG is a very comfortable pair of safety spectacles with excellent eye area protection. They also fit perfectly over conventional prescription lenses, making them ideal for visitors.
Overspecs for wearers of prescription lenses with arm-hinge concept
Frame colours: black, clear
PC lens in clear
Protection features
Reliable UV 400 protection
Comfort features
Extremely scratch-resistant and chemical-resistant on both sides (uvex supravision sapphire)
Soft arm ends for added comfort
Unrestricted peripheral vision
Related links
- uvex Super OTG Over Specs Clear Plastic
- uvex super f OTG Safety Glasses Grey Green Polycarbonate Lens, Plastic
- uvex super f OTG Safety Glasses White Polycarbonate Lens, Plastic
- uvex uvex super f OTG Safety Glasses Plastic
- uvex 9161 Over Specs Anti-Mist Clear Blue Polycarbonate Lens, Plastic
- Coverguard The Over Specs Anti-Scratch Grey Polycarbonate
- uvex i-3 Safety Glasses Anti-Mist Black Plastic
- uvex PHEOS Safety Glasses Anti-Mist Green Plastic
