uvex 9161 Over Specs, Scratch Resistant, Anti-Mist, Fog Resistant, Clear, Black, Blue Polycarbonate Lens, Plastic

Get a bulk buy discount

Add 5 more to save PHP125.40

View bulk pricing options

Subtotal (1 unit)*

PHP1,003.20

(exc. VAT)

PHP1,123.58

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 250 left, shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP1,003.20-
5 +PHP978.12PHP125.40

*price indicative

RS Stock No.:
201-2529
Mfr. Part No.:
9161305
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Over Specs

Frame Colour

Black, Blue

Resistance Features

Scratch Resistant, Anti-Mist, Fog Resistant

Frame Style

Over Spectacle

Bifocal Lens

No

Standards/Approvals

EN 166 + EN 170

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Frame Material

Plastic

Series

9161

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
• robust overspecs for prescription spectacle wearers with flat lens for a

wide field of vision

• side arms with multi-incline points and length adjustment allow overspecs

to be adapted to ensure a good fit for all facial shapes and head

widths (except 9161014)

• soft-grip temple ends provide pressure-free comfort and a stable,

non-slip fit (except 9161014)

• nose bridge designed for all-day comfort

• robust polycarbonate lens with uvex’s proven supravision coating technology

– permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• metal-free

The Uvex 9161 safety glasses are overspecs for those who wear prescription spectacales. It has a panaromic lens with integrated side protection for optimum eye coverage. Its ajdustable side arms can easily adapt to any facial shape for customised fit and optimum protection. The Uvex safety glasses provides a unrestricted periperal vision and consists of duoflex side arms for a pressure free fit.

Reliable protection and optimum fit

UV400 protection

Certified according to EN 166 (personal eye protection) and EN 170 (UV filters)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy