uvex x-fit Safety Glasses, Scratch Resistant, Anti-Mist, Anti-Fog Coating, Clear, Grey Polycarbonate Lens, Plastic
- RS Stock No.:
- 231-2097
- Mfr. Part No.:
- 9199285
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP593.66
(exc. VAT)
PHP664.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP593.66 |
*price indicative
- RS Stock No.:
- 231-2097
- Mfr. Part No.:
- 9199285
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Grey | |
| Resistance Features | Scratch Resistant, Anti-Mist, Anti-Fog Coating | |
| Standards/Approvals | EN 166 + EN 170 | |
| Frame Style | Safety Spectacle | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | W 166 FT CE | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Series | x-fit | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Grey | ||
Resistance Features Scratch Resistant, Anti-Mist, Anti-Fog Coating | ||
Standards/Approvals EN 166 + EN 170 | ||
Frame Style Safety Spectacle | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking W 166 FT CE | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
Series x-fit | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• classic, close fitting safety spectacle with extension kit options
• frameless lens design for a wide field of vision
• adjustment for every head and facial shape with the optional
uvex Comfort Slider - a multi-stage temple inclination that allows
wearers to achieve their own comfortable wearing position
• modular system allows functional accessories to be attached
enhancing the ability to get on with the job
• nose bridge designed for all-day comfort
• robust polycarbonate lens with uvexs proven supravision coating
technology
– permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UVA and UVB radiation
up to 400 nm
• optional clip-in frame seal provides extra protection against particles,
dirt and dust
• metal-free
The Uvex Safety Spectacles comes with classic good coverage of the whole eye area. It is lightweight at just 23 grams. It has a Uvex supervision coating technology along with the innovative hinged side arm design.
Material ABS
Color grey translucent
Thickness 1.9 mm
UV protection UV 400
Filter 2C-1,2
Optical class 1
Related links
- uvex i-3 Safety Spectacles Anti-Mist Clear Black Polycarbonate Lens,
- uvex pheos guard s Safety Glasses Anti-Mist Grey Polycarbonate Lens, Plastic
- uvex PHEOS Safety Spectacles Anti-Fog Coating Clear Polycarbonate Lens, Plastic
- uvex sportsyle Safety Spectacles Anti-Fog Coating Clear Polycarbonate Lens, Plastic
- Delta Plus RIMFIRE Safety Glasses Anti-Mist Smoked
- uvex 9161 Over Specs Anti-Mist Clear Blue Polycarbonate Lens, Plastic
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- 3M Solus™ 1000 Safety Glasses Anti-Mist Coating Anti-Scratch, Clear Polycarbonate
