Delta Plus RIMFIRE Safety Glasses, Scratch Resistant, Anti-Mist, Anti-Fog Coating, Smoked, Black Polycarbonate Lens,
- RS Stock No.:
- 232-5777
- Mfr. Part No.:
- RIMFIPO
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
PHP3,724.25
(exc. VAT)
PHP4,171.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,724.25 |
*price indicative
- RS Stock No.:
- 232-5777
- Mfr. Part No.:
- RIMFIPO
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Lens Colour | Smoked | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Scratch Resistant, Anti-Mist, Anti-Fog Coating | |
| Bifocal Lens | No | |
| Frame Style | Spectacle | |
| Standards/Approvals | CE, (EU) 2016/425 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F | |
| Series | RIMFIRE | |
| Frame Material | Polycarbonate | |
| EN 166 Lens Marking | 1 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Lens Colour Smoked | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Scratch Resistant, Anti-Mist, Anti-Fog Coating | ||
Bifocal Lens No | ||
Frame Style Spectacle | ||
Standards/Approvals CE, (EU) 2016/425 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F | ||
Series RIMFIRE | ||
Frame Material Polycarbonate | ||
EN 166 Lens Marking 1 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Polycarbonate glasses. Sport design. Polycarbonate frame with matt finish for better comfort and durability.;Polarised glasses;Reduction of glare and reflections from reflective surfaces (road, water, snow...);Polycarbonate frame with matte finish;Better comfort and reinforced strength
Related links
- Bolle Safety SILEX Safety Glasses Anti-Mist Smoked Yellow Polycarbonate Lens,
- Bolle Safety MERCURO Safety Glasses Anti-Mist Smoked Yellow Polycarbonate Lens,
- Delta Plus Pacaya Safety Glasses UV400 UV Resistant Smoked, Black
- uvex x-fit Safety Glasses Anti-Mist Clear Plastic
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked
- Bolle Safety SILEX+ Safety Glasses Anti-Mist Brown Black Polycarbonate Lens,
- Bolle Safety KOMET Safety Glasses Scratch Resistant Smoked
- Bolle Safety KOMET Safety Glasses Scratch Resistant Smoked
