uvex PHEOS Safety Spectacles, Anti-Mist, Anti-Fog Coating, Scratch Resistant, Clear Polycarbonate Lens, Plastic
- RS Stock No.:
- 231-7004
- Mfr. Part No.:
- 9192415
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP869.17
(exc. VAT)
PHP973.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP869.17 |
*price indicative
- RS Stock No.:
- 231-7004
- Mfr. Part No.:
- 9192415
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Spectacles | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Mist, Anti-Fog Coating, Scratch Resistant | |
| Frame Style | Spectacle | |
| Bifocal Lens | No | |
| Standards/Approvals | EN 166 + EN 170 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | W 166 FT CE | |
| Lens Material | Polycarbonate | |
| Series | PHEOS | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Spectacles | ||
Lens Colour Clear | ||
Resistance Features Anti-Mist, Anti-Fog Coating, Scratch Resistant | ||
Frame Style Spectacle | ||
Bifocal Lens No | ||
Standards/Approvals EN 166 + EN 170 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking W 166 FT CE | ||
Lens Material Polycarbonate | ||
Series PHEOS | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• sporty, timeless safety spectacle; frameless design allowing for an
extra-large field of vision
• ergonomically shaped side arms with soft-grip temple ends provide
a comfortable, secure fit without pressure
• nose bridge designed for all-day comfort
• robust polycarbonate lens with uvexs proven supravision coating
technology – permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up to 400 nm
• optional clip-in frame seal provides extra protection against particles,
dirt and dust
• headband option holds eyewear in place during overhead or work in
confined spaces
• available as standard size or narrow version
• fits the uvex IES
• metal-free
The Uvex safety spectacle is a sporty, timeless, frameless design allowing for an extra-large field of vision. It has ergonomically shaped side arms with soft-grip temple ends to provide a comfortable, secure fit without pressure. It has nose bridge designed for all-day comfort. It has robust polycarbonate lens with proven supervision coating technology which has permanent antifog lens. It is metal-free, standard size which fits the IES system. It has optional clip-in frame seal provides extra protection against particles, dirt and dust and also the headband option holds eyewear in place during overhead or work in confined spaces.
Temple material POM/TPE
Temple colour anthracite, blue
Lens material PC
Lens thickness 2.1 mm at PD
Lens coating uvex suparvision ETC
Lens colour clear
Related links
- uvex sportsyle Safety Spectacles Anti-Fog Coating Clear Polycarbonate Lens, Plastic
- uvex pheos Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens,
- uvex PHEOS Safety Glasses Fog Resistant Clear Polycarbonate Lens, Plastic
- uvex sportsyle Safety Spectacles Anti-Mist Clear Black Polycarbonate Lens,
- uvex i-3 Safety Spectacles Anti-Mist Clear Grey Polycarbonate Lens,
- uvex i-3 Safety Spectacles Anti-Mist Clear Black Polycarbonate Lens,
- uvex PHEOS Safety Glasses Anti-Mist Green Plastic
- uvex pheos s Safety Glasses Scratch Resistant Black Plastic
