uvex sportsyle Safety Spectacles, Anti-Fog Coating, Anti-Mist, Scratch Resistant, Clear, Grey, Black Polycarbonate Lens,
- RS Stock No.:
- 231-7005
- Mfr. Part No.:
- 9193080
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,151.99
(exc. VAT)
PHP1,290.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 354 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,151.99 |
*price indicative
- RS Stock No.:
- 231-7005
- Mfr. Part No.:
- 9193080
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Frame Colour | Grey, Black | |
| Resistance Features | Anti-Fog Coating, Anti-Mist, Scratch Resistant | |
| Bifocal Lens | No | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN 166:2001, EN ISO 16321-1:2022, EN 170:2002 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | W 166 FT CE | |
| Frame Material | Plastic | |
| Series | sportsyle | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Frame Colour Grey, Black | ||
Resistance Features Anti-Fog Coating, Anti-Mist, Scratch Resistant | ||
Bifocal Lens No | ||
Frame Style Spectacle | ||
Standards/Approvals EN 166:2001, EN ISO 16321-1:2022, EN 170:2002 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking W 166 FT CE | ||
Frame Material Plastic | ||
Series sportsyle | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX sportsyle Series Safety Spectacles, Clear Lens, Plastic Frame - 9193080
This safety spectacle provides eye protection for industrial and laboratory environments using clear polycarbonate lenses housed in a lightweight plastic frame. They are intended for situations requiring impact resistance, optical clarity and reduced lens fogging while remaining suitable for extended wear in workplace settings that demand compliance with recognised European standards.
Features and Benefits:
• Polycarbonate lens provides high-impact resistance and clarity
• Anti-fog coating reduces condensation during humid tasks
• Scratch-resistant finish prolongs service life in abrasive environments
• Plastic frame offers low weight for prolonged comfort
• Frame identification marking facilitates compliance checks
• Anti-fog coating reduces condensation during humid tasks
• Scratch-resistant finish prolongs service life in abrasive environments
• Plastic frame offers low weight for prolonged comfort
• Frame identification marking facilitates compliance checks
Applications
• Suitable for laboratory work requiring anti-mist properties
• Ideal for general workshop and maintenance operations
• Used for inspection tasks requiring clear Vision
• Can be used in manufacturing where EN166:2001 applies
• Suitable for light-duty outdoor tasks with UV concerns
• Ideal for general workshop and maintenance operations
• Used for inspection tasks requiring clear Vision
• Can be used in manufacturing where EN166:2001 applies
• Suitable for light-duty outdoor tasks with UV concerns
Which markings indicate regulatory conformity?
The frame bears the W 166 FT CE marking denoting compliance with EN166 standards.
What lens material manages high-speed particle impact?
The lenses are polycarbonate, selected for resistance to flying fragments and shattering.
Are the spectacles suitable for preventing lens fog during Active work?
They include an anti-fog coating and anti-mist treatment to limit condensation during Active use.
What colours and frame materials are available?
Frames are MADE from plastic and are supplied in grey and black finishes.
Which standards relate to optical and UV properties?
They meet EN166:2001, EN ISO 16321-1:2022 and EN170:2002 for protective eyewear.
Related links
- uvex sportsyle Safety Spectacles Anti-Fog Coating Clear Polycarbonate Lens, Plastic
- uvex i-3 Safety Spectacles Anti-Mist Clear Grey Polycarbonate Lens,
- uvex i-3 Safety Spectacles Anti-Mist Clear Black Polycarbonate Lens,
- uvex PHEOS Safety Spectacles Anti-Fog Coating Clear Polycarbonate Lens, Plastic
- JSP Stealth Safety Spectacles Anti-Mist Clear Polycarbonate Lens
- uvex pheos Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens,
- JSP EIGER Safety Spectacles UV Protection Clear Polycarbonate Lens
- JSP EIGER Safety Spectacles Scratch Resistant, Smoked Polycarbonate Lens
