uvex sportsyle Safety Spectacles, Anti-Mist, Anti-Fog Coating, Scratch Resistant, Clear Polycarbonate Lens, Plastic
- RS Stock No.:
- 231-7006
- Mfr. Part No.:
- 9193415
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,082.42
(exc. VAT)
PHP1,212.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 02, 2026
- Plus 37 unit(s) shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,082.42 |
*price indicative
- RS Stock No.:
- 231-7006
- Mfr. Part No.:
- 9193415
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Spectacles | |
| Resistance Features | Anti-Mist, Anti-Fog Coating, Scratch Resistant | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN 166 + EN 170 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | sportsyle | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Spectacles | ||
Resistance Features Anti-Mist, Anti-Fog Coating, Scratch Resistant | ||
Frame Style Spectacle | ||
Standards/Approvals EN 166 + EN 170 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series sportsyle | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• sporty, lightweight safety spectacle with a contoured lens that will fit
narrow and wider faces equally well
• the combination of soft padding around the brow with ergonomically
shaped side arms and soft-grip temple ends provide a comfortable,
secure fit without pressure
• soft, adjustable nose pad allows spectacle to be adapted to the wearer
to deliver a comfortable, non-slip and pressure-free fit
• robust polycarbonate lens with uvexs proven supravision coating
technology
– permanent anti-fog and scratch-resistant lens
• UV400 – 100% protection against dangerous UV radiation up to 400 nm
• a sustainable benefit: lenses can be replaced when required
The Uvex safety spectacle is sporty, lightweight and comes with a contoured lens that will fit narrow and wider faces equally well. The combination of soft padding around the brow with ergonomically shaped side arms and soft-grip temple ends provide a comfortable, secure fit without pressure. It has soft, adjustable nose pad which allows spectacle to be adapted to the wearer to deliver a comfortable, non-slip and pressure-free fit. It has robust polycarbonate lens with proven supervision coating technology and permanent antifog lens.
Front piece material PC-PBT / TPE
Front piece features soft, adjustable nose pad
Front piece colour anthracite
Lens material PC
Lens thickness 2.1 mm at PD
Lens coating uvex suparvision ETC
Lens colour clear
Related links
- uvex sportsyle Safety Spectacles Anti-Mist Clear Black Polycarbonate Lens,
- uvex PHEOS Safety Spectacles Anti-Fog Coating Clear Polycarbonate Lens, Plastic
- uvex i-3 Safety Spectacles Anti-Mist Clear Polycarbonate Lens, Plastic
- uvex i-3 Safety Spectacles Anti-Mist Clear Black Polycarbonate Lens,
- JSP EIGER Safety Spectacles UV Protection Clear Polycarbonate Lens
- uvex x-fit Safety Glasses Anti-Mist Clear Plastic
- uvex pheos Safety Spectacles Scratch Resistant Clear Grey Polycarbonate Lens,
- uvex 9161 Over Specs Anti-Mist Clear Blue Polycarbonate Lens, Plastic
