uvex pheos Safety Spectacles, Fog Resistant, Scratch Resistant, Anti-Mist, Clear, Black, Grey Polycarbonate Lens,

Subtotal (1 unit)*

PHP898.91

(exc. VAT)

PHP1,006.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP898.91

*price indicative

RS Stock No.:
219-3039
Mfr. Part No.:
9192080
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Spectacles

Lens Colour

Clear

Frame Colour

Black, Grey

Resistance Features

Fog Resistant, Scratch Resistant, Anti-Mist

Standards/Approvals

EN 166:2001, EN ISO 16321-1:2022, EN 170:2002

Bifocal Lens

No

Frame Style

Spectacle

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 F CE

Lens Material

Polycarbonate

Series

pheos

EN 166 Lens Marking

2C-1.2 W 1 FTKN CE

Frame Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX pheos Series Safety Spectacles, Clear Lens, Plastic Frame - 9192080


This safety spectacle provides eye protection for laboratory and industrial environments where clear Vision and Basic impact defence are required. They combine a lightweight plastic frame with transparent polycarbonate lenses to offer unobstructed sight while mitigating common hazards. The design suits users who need durable, everyday protective eyewear compliant with relevant European standards for general protective performance.

Features and Benefits:


• Polycarbonate lens delivers high impact resistance and clear optics
• Anti-mist coating reduces condensation for uninterrupted visibility
• Scratch-resistant surface prolongs usable lens life
• Plastic frame offers low weight for extended wear comfort
• Marked W 166 F CE to indicate the specified protective rating

Applications


• Suitable for clear lens safety glasses for lab work
• Used with general assembly and inspection tasks
• Ideal for industrial safety glasses EN 166:2001 environments
• Can be used in maintenance and workshop settings
• Suitable for routines requiring anti-fog, scratch-resistant safety eyewear

Are these spectacles suitable for UV filtering requirements?


The product conforms to EN 170:2002, indicating suitability for UV protection in filter use.

What frame colours are available for selection?


The frame is supplied in black and grey options to match workplace preferences.

Do the lenses include bifocal Vision correction?


No, the lenses are single-vision clear polycarbonate without bifocal segments.

Is this product rated for laser protection use?


No, the spectacles are not laser-safe and should not be used as a laser protective alternative.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy