uvex i-5 Safety Glasses, Scratch Resistant, Fog Resistant, Anti-Mist, Clear, Anthracite, Blue Polycarbonate Lens,

Subtotal (1 pair)*

PHP1,216.00

(exc. VAT)

PHP1,361.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 333 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,216.00

*price indicative

RS Stock No.:
227-0424
Mfr. Part No.:
9183265
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Safety Glasses

Lens Colour

Clear

Frame Colour

Anthracite, Blue

Resistance Features

Scratch Resistant, Fog Resistant, Anti-Mist

Standards/Approvals

EN 166:2001, EN 170:2002

Bifocal Lens

No

Frame Style

Spectacle

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 FT CE

Lens Material

Polycarbonate

Frame Material

Plastic

EN 166 Lens Marking

2C-1.2 W 1 FTKN CE

Series

i-5

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX i-5 Series Safety Glasses, Clear Lens, Polycarbonate - 9183265


This safety glasses product provides eye protection for workplace and laboratory environments where clear optical performance and Basic UV filtering are required. The spectacle-style frame is MADE from plastic and is available in anthracite or blue, offering a lightweight solution for extended wear. Lenses are polycarbonate with a clear tint and treated to resist surface damage and minimise fogging. The item carries specified conformity markings for ocular protection and UV transmission standards.

Features and Benefits:


• Polycarbonate lens for impact resistance and optical clarity
• Scratch-resistant coating to preserve Visual performance
• Anti-mist treatment to reduce condensation during use
• Lightweight plastic frame for extended wearing comfort
• EN170 compliance for UV filtration in clear lenses

Applications


• Suitable for routine workshop mechanical tasks
• Ideal for laboratory procedures requiring splash protection
• Used for technician and mechanic Visual inspections
• Can be used in production lines needing general eye protection

Are these goggles suitable for laser work?


They are not rated as laser safe under EN207/208.

What frame markings indicate conformity?


The frame bears the W 166 FT CE marking which identifies the tested properties.

Do the lenses provide UV protection?


Lenses meet EN170:2002 requirements for ultraviolet filtering when used as specified.

Is a bifocal option available for Vision correction?


There is no bifocal lens option

the product is supplied without bifocal capability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy