uvex i-lite Safety Glasses, Anti-Scratch, Anti-Fog, UV400, Clear, Anthracite, Blue Polycarbonate Lens, Plastic
- RS Stock No.:
- 243-6332
- Mfr. Part No.:
- 9143265
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP650.83
(exc. VAT)
PHP728.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP650.83 |
*price indicative
- RS Stock No.:
- 243-6332
- Mfr. Part No.:
- 9143265
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite, Blue | |
| Resistance Features | Anti-Scratch, Anti-Fog, UV400 | |
| Bifocal Lens | No | |
| Frame Style | Spectacle | |
| Standards/Approvals | EN 166:2001, EN 170:2002 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | W 166 F CE | |
| Series | i-lite | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Anthracite, Blue | ||
Resistance Features Anti-Scratch, Anti-Fog, UV400 | ||
Bifocal Lens No | ||
Frame Style Spectacle | ||
Standards/Approvals EN 166:2001, EN 170:2002 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking W 166 F CE | ||
Series i-lite | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX i-lite Series Safety Glasses, Polycarbonate Lens, Clear Lens - 9143265
This safety glasses product provides eye protection for laboratory and industrial environments where clear Vision and surface durability are required. It combines a spectacle-style frame MADE from plastic with a transparent polycarbonate lens to shield users from splashes, particles and broad-spectrum light exposure. The design meets specified European standards relevant to eye protection and includes frame markings for regulatory identification.
Features and Benefits:
• Polycarbonate lens material offers high impact resistance
• Anti-scratch coating preserves optical clarity during use
• Anti-fog treatment maintains visibility in humid conditions
• UV400 protection reduces ultraviolet transmission to the eyes
• Plastic spectacle frame delivers low weight for extended wear
• Anti-scratch coating preserves optical clarity during use
• Anti-fog treatment maintains visibility in humid conditions
• UV400 protection reduces ultraviolet transmission to the eyes
• Plastic spectacle frame delivers low weight for extended wear
Applications
• Suitable for laboratory tasks requiring clear lens protection
• Ideal for workshop operations involving airborne particles
• Used with machinery where splash and debris mitigation is needed
• Can be used for inspection work under bright lighting
• Suitable for routine workplace eye protection in compliance settings
• Ideal for workshop operations involving airborne particles
• Used with machinery where splash and debris mitigation is needed
• Can be used for inspection work under bright lighting
• Suitable for routine workplace eye protection in compliance settings
What markings identify compliance on the product?
The frame carries the W 166 F CE marking to indicate conformity with specified European standards.
Which materials contribute to wearer comfort during prolonged use?
The spectacle-style frame is manufactured from plastic and paired with a lightweight polycarbonate lens to reduce fatigue.
How does the lens handle environmental conditions that cause fogging?
The lens is treated with an anti-fog surface finish to help maintain clear Vision in humid or temperature-variable settings.
What protection does the lens provide against light and UV exposure?
The lens includes UV400 filtering to limit ultraviolet light transmission while remaining clear for Visual tasks.
Related links
- uvex i-lite Safety Glasses Plastic
- uvex i-lite planet Safety Glasses Anti-Fog Clear
- Univet 5X7 Over Specs Anti-Fog Coating Clear Thermoplastic Rubber,
- uvex suXXeed Safety Glasses Anti-Fog Plastic
- uvex Skyguard NT Safety Glasses Anti-Fog Grey Polycarbonate Lens, Plastic
- uvex i-3 Safety Spectacles Anti-Mist Clear Polycarbonate Lens, Plastic
- uvex pheos nxt Safety Glasses Anti-Fog Black Plastic
- uvex Sportstyle Safety Glasses Anti-Fog Coating White Polycarbonate Lens, Plastic
