uvex i-lite Safety Glasses, Anti-Fog and Anti-Scratch, Grey, Anthracite, Lime Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP650.83

(exc. VAT)

PHP728.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP650.83

*price indicative

RS Stock No.:
243-6335
Mfr. Part No.:
9143281
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Anthracite, Lime

Resistance Features

Anti-Fog and Anti-Scratch

Standards/Approvals

EN 166:2001, EN 172:1994 + A1:2000 + A2:2001

Frame Style

Spectacle

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 F CE

Frame Material

Plastic

Series

i-lite

EN 166 Lens Marking

Yes

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX i-lite Series Safety Glasses, Polycarbonate Lens, grey lens - 9143281


This safety glass provides eye protection for workplace environments where sun‑glare reduction and impact resistance are required. Constructed with a plastic spectacle frame finished in anthracite and lime, the eyewear uses grey‑tinted polycarbonate lenses and meets relevant EN standards for general and solar protection. The design delivers clear peripheral coverage while reducing glare and resisting common lens surface damage.

Features and Benefits:


• Polycarbonate lens material provides high-impact resistance
• Anti‑fog and anti‑scratch treatment maintains visibility
• Plastic frame material offers lightweight wearability
• EN166 frame marking W 166 F CE indicates tested mechanical performance
• Grey lens colour reduces brightness for outdoor tasks

Applications


• Suitable for industrial assembly with sunlight exposure
• Ideal for workshop tasks requiring splash and particle protection
• Used for outdoor maintenance where glare reduction is needed
• Can be used for quality‑control operations under variable temperatures
• Suitable for trades requiring Durable everyday protective eyewear

Are these glasses certified for laser protection?


They are not certified for laser use and do not carry laser‑safe marking.

Which standards cover their optical and solar protection?


They conform to EN 166:2001 for personal eye protection and EN 172:1994+A1:2000+A2:2001 for tinted solar filters.

How is frame identification marked for regulatory purposes?


The frame carries the marking W 166 F CE indicating compliance with the specified mechanical and optical tests.

What resistance treatments are applied to the lenses?


Lenses include coatings to resist fogging and surface scratching, improving operational visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy