uvex i-5 Safety Glasses, Fog Resistant, Scratch Resistant, Anti-Mist, Grey, Anthracite, Lime Polycarbonate Lens, Plastic

Subtotal (1 pair)*

PHP1,273.45

(exc. VAT)

PHP1,426.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from November 09, 2026
  • Plus 46 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP1,273.45

*price indicative

RS Stock No.:
227-0426
Mfr. Part No.:
9183281
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Anthracite, Lime

Resistance Features

Fog Resistant, Scratch Resistant, Anti-Mist

Bifocal Lens

No

Standards/Approvals

EN 166:2001, EN 172:1994 + A1:2000 + A2:2001

Frame Style

Spectacle

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 FT CE

Series

i-5

Lens Material

Polycarbonate

EN 166 Lens Marking

5-2.5 W 1 FTKN CE

Frame Material

Plastic

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX i-5 Series Safety Glasses, Polycarbonate Lens, Grey Lens - 9183281


This safety glasses option provides eye protection for industrial environments requiring tinted spectacle lenses. It combines a plastic frame with a grey polycarbonate lens to shield against airborne particulates and bright conditions while preserving peripheral vision. The product meets recognised European standards for protective eyewear and is designed for routine worksite use where tinted protection and Basic impact resistance are required.

Features and Benefits:


• EN166 marked 5-2.5W 1 FTKN CE delivers comprehensive impact indicators
• EN166 frame marking W 166 FT CE ensures frame performance criteria
• Polycarbonate lens material offers robust optical impact resistance
• Anti-mist coating maintains clear Vision in humid conditions
• Scratch-resistant surface extends usable lens life under abrasion

Applications


• Suitable for outdoor tasks with solar glare reduction needs
• Ideal for manufacturing environments requiring tinted eyewear
• Used for general maintenance where splash and debris are present
• Can be used for glazing or finishing operations needing eye protection
• Suitable for construction site tasks with intermittent exposure to particulates

What frame construction supports repeated daily wear?


The spectacles use a plastic frame designed to provide lightweight support and stability for prolonged use.

Which coatings guard against Visual obstruction in variable climates?


The lenses incorporate anti-mist and scratch-resistant treatments to reduce fogging and surface abrasion during humid or abrasive conditions.

Which standards verify the lens tint and outdoor suitability?


The product conforms to EN172 related provisions for tinted protective eyewear alongside the noted EN166 specifications.

How is lens colour identified for optical tasks?


A grey lens tint is specified to diminish brightness while preserving colour perception for general industrial tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy