uvex 91432 Safety Glasses, Impact Resistant, Anti-Fog, Scratch Resistant, Clear, Anthracite Polycarbonate Lens, Plastic
- RS Stock No.:
- 466-342
- Mfr. Part No.:
- 9143296
- Manufacturer:
- uvex
Subtotal (1 bag of 10 pairs)*
PHP8,359.71
(exc. VAT)
PHP9,362.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,359.71 | PHP835.971 |
*price indicative
- RS Stock No.:
- 466-342
- Mfr. Part No.:
- 9143296
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Anthracite | |
| Resistance Features | Impact Resistant, Anti-Fog, Scratch Resistant | |
| Frame Style | Safety Spectacle | |
| Standards/Approvals | EN 166 + EN 170 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Plastic | |
| Series | 91432 | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Anthracite | ||
Resistance Features Impact Resistant, Anti-Fog, Scratch Resistant | ||
Frame Style Safety Spectacle | ||
Standards/Approvals EN 166 + EN 170 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Plastic | ||
Series 91432 | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Uvex Safety Glasses feature a large, flat lens that delivers an unrestricted field of vision. The extended side shield offers additional protection from hazards. A soft, flexible face seal adapts to the wearer, providing both comfort and protection against droplets, splashes, and large dust particles (markings 3 and 4). The side arms have multiple incline points for a highly customizable fit, ensuring comfort for all facial shapes and head widths.
100 % protection against dangerous UVA and UVB radiation up to 400 nm
Metal free
Robust polycarbonate lens with uvexs proven supervision coating
TPE face seal
Related links
- uvex i-guard planet Safety Glasses Scratch Resistant Clear
- uvex i-lite planet Safety Glasses Anti-Fog Clear
- 3M 2000 Safety Glasses Anti-Fog Grey Polycarbonate Lens, Plastic
- uvex i-Works Safety Glasses Scratch Resistant Anthracite Blue Polycarbonate Lens, Plastic
- uvex i-5 Safety Glasses Fog Resistant Clear Blue Polycarbonate Lens,
- uvex 9161 Over Specs Anti-Mist Clear Blue Polycarbonate Lens, Plastic
- uvex i-5 Safety Glasses Scratch Resistant Grey Lime Polycarbonate Lens, Plastic
- Active Gear V130 Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
