uvex i-guard planet Safety Glasses, Anti-Fog, Scratch Resistant, Impact Resistant, Clear, Anthracite Polycarbonate Lens,
- RS Stock No.:
- 243-6340
- Mfr. Part No.:
- 9143296
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,463.49
(exc. VAT)
PHP1,639.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,463.49 |
*price indicative
- RS Stock No.:
- 243-6340
- Mfr. Part No.:
- 9143296
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Anthracite | |
| Resistance Features | Anti-Fog, Scratch Resistant, Impact Resistant | |
| Standards/Approvals | EN 166 + EN 170 | |
| Bifocal Lens | No | |
| Frame Style | Spectacle | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | i-guard planet | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Anthracite | ||
Resistance Features Anti-Fog, Scratch Resistant, Impact Resistant | ||
Standards/Approvals EN 166 + EN 170 | ||
Bifocal Lens No | ||
Frame Style Spectacle | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series i-guard planet | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX i-guard Planet Series Safety Glasses, Polycarbonate Lens, Plastic Frame - 9143296
This safety glasses item provides eye protection in industrial and laboratory contexts where impact and surface damage are hazards. The design pairs a clear polycarbonate lens with a spectacle-style plastic frame in anthracite and blue to offer unobtrusive coverage during routine tasks requiring Visual clarity and physical protection. It conforms to specified optical and mechanical standards for workplace eyewear.
Features and Benefits:
• Polycarbonate lens giving impact-resistant eye protection
• Clear tint maintaining optimal Visual acuity
• Anti-fog treatment reducing lens misting during use
• Scratch-resistant coating extending usable lens life
• Plastic frame enabling lightweight, comfortable wear
• Clear tint maintaining optimal Visual acuity
• Anti-fog treatment reducing lens misting during use
• Scratch-resistant coating extending usable lens life
• Plastic frame enabling lightweight, comfortable wear
Applications
• Suitable for machine-shop operations with flying debris
• Ideal for laboratory tasks requiring clear UV filtering
• Used with routine maintenance and assembly work
• Can be used for welding preparation and inspection activities
• Ideal for laboratory tasks requiring clear UV filtering
• Used with routine maintenance and assembly work
• Can be used for welding preparation and inspection activities
Which standards does it meet for optical and filter performance?
It is manufactured to comply with EN 166:2001 and EN 170:2002 specifications.
What frame colours are available for workplace identification?
The frames are supplied in anthracite and blue colour options.
What markings indicate conformity on the eyewear?
Both frame and lens carry the EN166 conformity markings.
Is bifocal Vision correction integrated into the lenses?
No, the lenses are not fitted with bifocal segments.
What materials provide the lens and frame functionality?
The lenses are polycarbonate and the frame is MADE from plastic.
Related links
- uvex 91432 Safety Glasses Anti-Fog Clear Plastic
- uvex i-lite planet Safety Glasses Anti-Fog Clear
- uvex planet Safety Glasses Anti-Scratch Anthracite Polycarbonate Lens, Polycarbonate
- uvex sportstyle planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens, Thermoplastic
- uvex pheos nxt planet Safety Glasses Anti-Fog Anthracite Polycarbonate Lens
- uvex i-guard Safety Glasses Grey Plastic
- uvex i-Works Safety Glasses Scratch Resistant Anthracite Blue Polycarbonate Lens, Plastic
- uvex Uvex i-guard+ planet 9143 297 100% UVA and UVB Protection Anti-Fog Safety Goggles with Clear Lenses
