uvex PHEOS Safety Glasses, Anti-Mist, Fog Resistant, Scratch Resistant, Clear Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP706.93

(exc. VAT)

PHP791.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP706.93

*price indicative

RS Stock No.:
206-7710
Mfr. Part No.:
9192280
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Anti-Mist, Fog Resistant, Scratch Resistant

Frame Style

Spectacle

Standards/Approvals

EN 166 + EN 170

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

FT

Frame Material

Plastic

EN 166 Lens Marking

Yes

Series

PHEOS

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
• sporty, timeless safety spectacle; frameless design allowing for an

extra-large field of vision

• ergonomically shaped side arms with soft-grip temple ends provide

a comfortable, secure fit without pressure

• nose bridge designed for all-day comfort

• robust polycarbonate lens with uvex’s proven supravision coating

technology – permanent anti-fog and scratch-resistant lens

• UV400 – 100% protection against dangerous UV radiation up to 400 nm

• optional clip-in frame seal provides extra protection against particles,

dirt and dust

• headband option holds eyewear in place during overhead or work in

confined spaces

• available as standard size or narrow version

• fits the uvex IES

• metal-free

The Uvex 9192.280 is a modern safety spectacles with a

fashionable design and duo-spherical lens

technology. It has soft, non-slip ear pieces (Uvex duo

Component technology) prevent pressure

points.

Metal-free

Very large field of vision

Suitable for the Uvex helmet IES

(Integrated Eyewear System)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy