uvex i-guard Safety Glasses, UV400, Grey, Anthracite Polycarbonate Lens, Plastic
- RS Stock No.:
- 243-6336
- Mfr. Part No.:
- 9143282
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP980.95
(exc. VAT)
PHP1,098.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP980.95 |
*price indicative
- RS Stock No.:
- 243-6336
- Mfr. Part No.:
- 9143282
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Anthracite | |
| Resistance Features | UV400 | |
| Standards/Approvals | EN 166 + EN 172 | |
| Bifocal Lens | No | |
| Frame Style | Spectacle | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Series | i-guard | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Plastic | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Anthracite | ||
Resistance Features UV400 | ||
Standards/Approvals EN 166 + EN 172 | ||
Bifocal Lens No | ||
Frame Style Spectacle | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Series i-guard | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• versatile 3in1 safety eyewear range – allows
eyewear to be adapted according to workplace
hazards
• large, flat lens delivers unrestricted field of
vision
• x-tended sideshield offers additional protection
from hazards
• side arms with multi-incline points allow for
a high level of individualisation to ensure a
good fit for all facial shapes and head widths
• ergonomically shaped side arms provide
a secure fit without pressure
• robust polycarbonate lens with uvexs proven
supravision coating technology – permanent
anti-fog and scratch-resistant lens
• UV400 – 100 % protection against dangerous
UV radiation up to 400 nm
• nachhaltiger Vorteil: Scheiben und Kopfbänder
können bei Bedarf ausgetauscht werden
• metal-free
• uvex i-guard: soft, flexible face seal adapts to the
wearer providing both protection and comfort.
It also protects against droplets or splashes of
liquids and large dust particles (markings 3 and 4)
• uvex i-guard+: above features together with
increased impact protection
• uvex i-guard+ kit: interchangeable side arms
and headband means eyewear can be worn as
either a spectacle or goggle depending on the
workplace hazards
The Uvex i-guard is part of new Uvex i-range – the innovative flexible 3-in-1 safety eyewear line with suitable products for nearly every workplace hazard or environment. The Uvex i-guard with its highly flexible frame ensures the best protection – and adapts individually to the widest variety of face shapes. The ergonomically shaped glasses reliably protect against liquids and particles according to markings 3 and 4 of EN 166. The Uvex i-guard benefits from the proven Uvex supravision coating technology and offers UV400 protection. This means that the Uvex i-guard meets all professional requirements and is a welcome and reliable companion in everyday working life.
Versatile 3-in-1 protective eyewear range, which allows a flexible choice for many applications
Large, flat lens design for an unrestricted field of vision
Robust polycarbonate lens with proven Uvex supravision coating technology – permanently anti-fog and scratch-resistant lens
Metal-free
Frame colour: anthracite, lime
PC lens: grey 23%
Related links
- uvex i-guard planet Safety Glasses Scratch Resistant Clear
- uvex i-guard Safety Spectacles Clear Polycarbonate Lens, Plastic
- uvex i-lite Safety Glasses Anti-Fog Clear Polycarbonate Lens, Plastic
- uvex i-5 Safety Glasses Scratch Resistant Grey Lime Polycarbonate Lens, Plastic
- uvex PHEOS Guard Safety Glasses Scratch Resistant Plastic
- uvex PHEOS Guard Safety Glasses Anti-Mist Plastic
- uvex i-Works Safety Glasses Scratch Resistant Anthracite Blue Polycarbonate Lens, Plastic
- uvex i-guard+ Safety Goggles with Clear Lenses
