Coverguard The Over Specs, UV Resistant, Anti-Scratch, Clear, Grey, Lime Polycarbonate Lens, Polycarbonate, Nylon,
- RS Stock No.:
- 362-713
- Mfr. Part No.:
- 6OVEC00NSI
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
PHP5,647.87
(exc. VAT)
PHP6,325.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,647.87 |
*price indicative
- RS Stock No.:
- 362-713
- Mfr. Part No.:
- 6OVEC00NSI
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Over Specs | |
| Lens Colour | Clear | |
| Frame Colour | Grey, Lime | |
| Resistance Features | UV Resistant, Anti-Scratch | |
| Frame Style | FT | |
| Standards/Approvals | EN166:2001, EN170:2003 | |
| EN 166 Frame Marking | Yes | |
| Series | The | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Polycarbonate, Nylon, Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Over Specs | ||
Lens Colour Clear | ||
Frame Colour Grey, Lime | ||
Resistance Features UV Resistant, Anti-Scratch | ||
Frame Style FT | ||
Standards/Approvals EN166:2001, EN170:2003 | ||
EN 166 Frame Marking Yes | ||
Series The | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Polycarbonate, Nylon, Thermoplastic Elastomer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Coverguard protective over glasses are particularly suitable for wearers of prescription glasses. They offer a wide coverage of the eye area thanks to the panoramic screen with integrated side protection. The adjustable polycarbonate temples have soft and flexible comfort tips. Standards = EN166:2001, EN170:2003
Compatible with prescription glasses
Panoramic screen with integrated side protection for wide coverage of the eye area
Related links
- Univet 5X7 Over Specs UV Protection Clear Polycarbonate Lens Nylon, Thermoplastic
- SINGER SAFETY EVAS Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyamide
- uvex Sportstyle Safety Glasses Anti-Scratch Black Plastic
- Riley Fabri Safety Glasses Anti-Scratch Clear Polycarbonate Lens, Thermoplastic Elastomer
- uvex super f OTG Over Specs Anti-Scratch Black Plastic
- Delta Plus HEKLA2 Safety Glasses Shock Resistant Clear
- uvex i-5 Safety Glasses Scratch Resistant Grey Lime Polycarbonate Lens, Plastic
- 3M Visitor Safety Glasses Anti-Scratch Polycarbonate
