Riley Fabri Safety Glasses, UV Resistant, Anti-Scratch, Clear, Clear Polycarbonate Lens, Thermoplastic Elastomer
- RS Stock No.:
- 671-283
- Mfr. Part No.:
- RLY00191
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
PHP72,947.31
(exc. VAT)
PHP81,700.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP72,947.31 | PHP364.737 |
*price indicative
- RS Stock No.:
- 671-283
- Mfr. Part No.:
- RLY00191
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Clear | |
| Resistance Features | UV Resistant, Anti-Scratch | |
| Frame Style | Single-piece frameless | |
| Standards/Approvals | AS/NZS 1337.1: 2010, EN 166, ANSI Z87, (EU) 2016/425, UK 2016/425 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic Elastomer | |
| Series | Fabri | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Clear | ||
Resistance Features UV Resistant, Anti-Scratch | ||
Frame Style Single-piece frameless | ||
Standards/Approvals AS/NZS 1337.1: 2010, EN 166, ANSI Z87, (EU) 2016/425, UK 2016/425 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic Elastomer | ||
Series Fabri | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Protective eyewear is designed to blend style with functionality, ensuring optimal protection during various activities. The frameless design not only enhances visibility but also provides a modern aesthetic, making it suitable for both casual and professional environments. The self-adjusting Tempflex temple tips ensure a comfortable fit, adapting to the wearers head shape for prolonged use. Lightweight yet robust, this eyewear promises exceptional value without compromising safety. With advanced lens technology offering UV400 protection and anti-scratch coatings, this product meets high standards of durability and clarity. Whether youre engaging in outdoor sports or working in demanding conditions, this eyewear is engineered to withstand impacts and shield your eyes from harmful elements.
Stylish frameless design enhances vision and appearance
Self adjusting temple tips provide a personalised fit
Lightweight construction ensures comfort during extended wear
UV400 protective lenses guard against harmful sun rays
Anti scratch lens coatings enhance durability
Flexible temple tips offer additional comfort and stability
Equipped with a universal nose bridge for a secure fit
Individually packaged for convenience and protection
Compliant with rigorous safety standards for peace of mind
EN 166:2001 standard
Related links
- Riley Fabri Safety Glasses Impact Resistant Grey Thermoplastic
- Coverguard The Over Specs Anti-Scratch Grey Polycarbonate
- Moldex ADAPT Safety Glasses Yellow Grey Polycarbonate Lens
- Riley STREAM Safety Glasses Thermoplastic Elastomer
- SINGER SAFETY EVAS Safety Glasses Anti-Scratch Blue Polycarbonate Lens, Polyamide
- Riley STREAM EVO Safety Glasses Anti-Mist Anti-Scratch
- Riley Sparta Pro Safety Glasses Clear Black Polycarbonate Lens, Thermoplastic Elastomer
- Riley Velia Safety Glasses Clear Black Polycarbonate Lens Tr90
