Riley Velia Safety Glasses, Moisture Resistant, Clear, Red, Black Polycarbonate Lens, Thermoplastic Elastomer, Tr90
- RS Stock No.:
- 671-279
- Mfr. Part No.:
- RLY00221
- Manufacturer:
- Riley
Subtotal (1 box of 100 pairs)*
PHP175,541.93
(exc. VAT)
PHP196,606.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP175,541.93 | PHP1,755.419 |
*price indicative
- RS Stock No.:
- 671-279
- Mfr. Part No.:
- RLY00221
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Red, Black | |
| Resistance Features | Moisture Resistant | |
| Frame Style | Wrap Around | |
| Standards/Approvals | Regulation (EU) 2016/425, EN166, UK Regulation 2016/425, EN170, AS/NZS 1337.1:2010, ANSI Z87+ | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | Velia | |
| Frame Material | Thermoplastic Elastomer, Tr90 Thermoplastic | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Red, Black | ||
Resistance Features Moisture Resistant | ||
Frame Style Wrap Around | ||
Standards/Approvals Regulation (EU) 2016/425, EN166, UK Regulation 2016/425, EN170, AS/NZS 1337.1:2010, ANSI Z87+ | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series Velia | ||
Frame Material Thermoplastic Elastomer, Tr90 Thermoplastic | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley safety goggle with a clear wraparound lens for 180° field of vision while providing impact resistance & molten metal splash protection. The goggle features a padded face seal & a soft PVC/TPE frame with a comfort fit nose bridge for enhanced comfort. The pivoting head strap & optional buckle head strap allow for easy fitting, even when wearing a helmet. Compliance to EN 166:2001, AS/NZS 1337.1:2010 and ANSI/ISEA Z87.1 standard. Recommended for industries such as manufacturing, engineering, DIY, construction, & warehouse & logistics. It is ideal for industrial cleaning, maintenance & servicing, fabrication, & construction applications.
Offers exceptional vision clarity with a wraparound design
Adjustable straps allow for a personalised fit in any setting
Lightweight construction ensures all day comfort
Durable polycarbonate lens provides tough resistance to impacts and scratches
Designed to fit over prescription glasses for added convenience
Quick release head strap enables easy on and off
Complies with EN166 and EN170 safety standards
Padded face seal enhances comfort during prolonged wear
Related links
- Riley Velia Safety Glasses Green Thermoplastic Elastomer, Tr90
- Riley Sparta Eco Safety Glasses Blue Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Sparta Eco Safety Glasses Black Thermoplastic Elastomer, Tr90
- Riley LIGERA Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Velia Safety Glasses Green Tr90 Thermoplastic, Thermoplastic
- Riley Sparta Pro Safety Glasses Clear Black Polycarbonate Lens, Thermoplastic Elastomer
- Riley Sparta Eco Safety Glasses Clear Black Polycarbonate Lens
