Riley Velia Safety Glasses, Moisture Resistant, Green, Black Polycarbonate Lens, Tr90 Thermoplastic, Thermoplastic
- RS Stock No.:
- 671-277
- Mfr. Part No.:
- RLY00223
- Manufacturer:
- Riley
Subtotal (1 box of 100 pairs)*
PHP226,448.75
(exc. VAT)
PHP253,622.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP226,448.75 | PHP2,264.488 |
*price indicative
- RS Stock No.:
- 671-277
- Mfr. Part No.:
- RLY00223
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Green | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Moisture Resistant | |
| Frame Style | Wrap Around | |
| Standards/Approvals | Regulation (EU) 2016/425, ANSI Z87+, EN166, AS/NZS 1337.1:2010, UK Regulation 2016/425, EN170 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | Velia | |
| Lens Material | Polycarbonate | |
| Frame Material | Tr90 Thermoplastic, Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Green | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Moisture Resistant | ||
Frame Style Wrap Around | ||
Standards/Approvals Regulation (EU) 2016/425, ANSI Z87+, EN166, AS/NZS 1337.1:2010, UK Regulation 2016/425, EN170 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series Velia | ||
Lens Material Polycarbonate | ||
Frame Material Tr90 Thermoplastic, Thermoplastic Elastomer | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley safety goggle with a clear wraparound lens for 180° field of vision while providing impact resistance & molten metal splash protection. The goggle features a padded face seal & a soft PVC/TPE frame with a comfort fit nose bridge for enhanced comfort. The pivoting head strap & optional buckle head strap allow for easy fitting, even when wearing a helmet. Compliance to EN 166:2001, AS/NZS 1337.1:2010 and ANSI/ISEA Z87.1 standard. Recommended for industries such as manufacturing, engineering, DIY, construction, & warehouse & logistics. It is ideal for industrial cleaning, maintenance & servicing, fabrication, & construction applications.
Wide field of vision for enhanced awareness
Padded face seal promotes maximum comfort during extended wear
Durable polycarbonate lens resists impacts and scratches
Adjustable pivoted elasticated head strap ensures a secure fit
Optional RX optical insert available for prescription lenses
Lightweight materials reduce fatigue while wearing
Quick release head strap allows for easy adjustment
Anti fog coating maintains clarity in humid conditions
Meets rigorous safety standards for reliable protection
Soft PVC/TPE frame offers flexibility and comfort
Related links
- Riley Velia Safety Glasses Green Thermoplastic Elastomer, Tr90
- Riley Retna Safety Glasses Clear Tr90 Thermoplastic
- Riley Velia Safety Glasses Clear Black Polycarbonate Lens Tr90
- Riley STREAM Safety Glasses Amber Red Tr90 Thermoplastic,
- Riley Retna Safety Glasses Blue Tr90 Thermoplastic
- Riley Retna Safety Glasses Amber Tr90 Thermoplastic
- Riley Sparta Eco Safety Glasses Clear Black Polycarbonate Lens
- Riley STREAM Safety Glasses Grey Blue Tr90 Thermoplastic,
