Riley Retna Safety Glasses, Moisture Resistant, Clear, Black Polycarbonate Lens, Tr90 Thermoplastic
- RS Stock No.:
- 670-337
- Mfr. Part No.:
- RLY00094
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
PHP138,873.03
(exc. VAT)
PHP155,537.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP138,873.03 | PHP694.365 |
*price indicative
- RS Stock No.:
- 670-337
- Mfr. Part No.:
- RLY00094
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Frame Colour | Black | |
| Resistance Features | Moisture Resistant | |
| Standards/Approvals | ANSI Z87+, AS/NZS 1337.1:2010, EN 166, UK 2016/425, (EU) 2016/425 | |
| Frame Style | Safety Spectacle | |
| EN 166 Frame Marking | Yes | |
| Frame Material | Tr90 Thermoplastic | |
| EN 166 Lens Marking | Yes | |
| Series | Retna | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Frame Colour Black | ||
Resistance Features Moisture Resistant | ||
Standards/Approvals ANSI Z87+, AS/NZS 1337.1:2010, EN 166, UK 2016/425, (EU) 2016/425 | ||
Frame Style Safety Spectacle | ||
EN 166 Frame Marking Yes | ||
Frame Material Tr90 Thermoplastic | ||
EN 166 Lens Marking Yes | ||
Series Retna | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley Ultra Lightweight Single Lens Safety Eyewear featured in RETNA provides the wearer with an exceptional field of vision. Lateral protection & a unique, flexible side arm provide unrivalled levels of comfort & grip. Available with either Tecton or Arida lens coatings in a variety of lens styles. Compliance to EN 166:2001 standard.
Lateral protection
Uniquely flexible side arms
Supplied with a microfiber storage pouch
Related links
- Riley Retna Safety Glasses Clear Tr90 Thermoplastic
- Riley Retna Safety Glasses Blue Tr90 Thermoplastic
- Riley Retna Safety Glasses Amber Tr90 Thermoplastic
- Riley Sparta Eco Safety Glasses Clear Black Polycarbonate Lens
- Riley STREAM EVO Safety Glasses Clear Grey Polycarbonate Lens
- Riley Velia Safety Glasses Green Tr90 Thermoplastic, Thermoplastic
- Riley STREAM Safety Glasses Amber Red Tr90 Thermoplastic,
- Riley STREAM Safety Glasses Grey Blue Tr90 Thermoplastic,
