Riley Retna Safety Glasses, Moisture Resistant, Blue, Black Polycarbonate Lens, Tr90 Thermoplastic

Subtotal (1 box of 200 pairs)*

PHP138,873.03

(exc. VAT)

PHP155,537.79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP138,873.03PHP694.365

*price indicative

RS Stock No.:
671-285
Mfr. Part No.:
RLY00095
Manufacturer:
Riley
Find similar products by selecting one or more attributes.
Select all

Brand

Riley

Product Type

Safety Glasses

Lens Colour

Blue

Frame Colour

Black

Resistance Features

Moisture Resistant

Frame Style

Safety Spectacle

Standards/Approvals

ANSI Z87+, (EU) 2016/425, AS/NZS 1337.1:2010, EN 166, UK 2016/425 on PPE

EN 166 Frame Marking

Yes

Frame Material

Tr90 Thermoplastic

EN 166 Lens Marking

Yes

Series

Retna

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Riley Ultra Lightweight Single Lens Safety Eyewear featured in RETNA provides the wearer with an exceptional field of vision. Lateral protection & a unique, flexible side arm provide unrivalled levels of comfort & grip. Available with either Tecton or Arida lens coatings in a variety of lens styles. Compliance to EN 166:2001 standard.

Lateral protection

Uniquely flexible side arms

Supplied with a microfiber storage pouch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy