Riley STREAM Safety Glasses, Moisture Resistant, Grey, Red, Blue, Green Polycarbonate Lens, Tr90 Thermoplastic, TPE
- RS Stock No.:
- 671-280
- Mfr. Part No.:
- RLY00203
- Manufacturer:
- Riley
Subtotal (1 box of 200 pairs)*
PHP168,520.33
(exc. VAT)
PHP188,742.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP168,520.33 | PHP842.602 |
*price indicative
- RS Stock No.:
- 671-280
- Mfr. Part No.:
- RLY00203
- Manufacturer:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Frame Colour | Red, Blue, Green | |
| Resistance Features | Moisture Resistant | |
| Frame Style | Wrap Around | |
| Standards/Approvals | (EU) 2016/425, EN 166, CE, UK 2016/425 | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Frame Material | Tr90 Thermoplastic, TPE | |
| Series | STREAM | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Frame Colour Red, Blue, Green | ||
Resistance Features Moisture Resistant | ||
Frame Style Wrap Around | ||
Standards/Approvals (EU) 2016/425, EN 166, CE, UK 2016/425 | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Frame Material Tr90 Thermoplastic, TPE | ||
Series STREAM | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Riley lightweight safety spectacle is the perfect fusion of style and protection, designed specifically for those who prioritise both functionality and fashion. With its unique frameless design, the spectacle offers an unobstructed wide field of vision, ensuring that wearers can fully focus on their tasks without any distractions. The robust wraparound lens complements the incredibly flexible side arms, while the adjustable rubber nose bridge guarantees a secure and comfortable fit for various face shapes. Available in striking colours, including vibrant red and subtle grey, the safety eyewear seamlessly blends into both professional and casual environments, making it an ideal choice for workers in diverse sectors. Its emphasis on metal-free construction ensures added comfort and safety, particularly for those who wear ear protection.
Single wraparound polycarbonate lens enhances durability
Anti slip adjustable nose bridge provides a personalised fit
Metal free design ensures maximum comfort with hearing protection
Flexible temple tips allow for easy adjustment and comfort
Includes a microfiber storage pouch for convenient protection
Available in a range of vibrant colours to match personal style
Lightweight construction ensures all day wear without fatigue
Lateral protection offers additional safeguarding from side impacts
Compliance to EN 166:2001 standard
Related links
- Riley STREAM Safety Glasses Amber Red Tr90 Thermoplastic,
- Riley STREAM EVO Safety Glasses Clear Grey Polycarbonate Lens
- Riley LIGERA Safety Glasses Grey Red Polycarbonate Lens Tr90
- Riley Velia Safety Glasses Green Tr90 Thermoplastic, Thermoplastic
- Riley Retna Safety Glasses Clear Tr90 Thermoplastic
- Riley Retna Safety Glasses Amber Tr90 Thermoplastic
- Riley Retna Safety Glasses Blue Tr90 Thermoplastic
- Riley Sparta Eco Safety Glasses Clear Black Polycarbonate Lens
