uvex super f OTG Safety Glasses, Anti-Fog and Anti-Scratch, Grey, Black, Green Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP1,619.11

(exc. VAT)

PHP1,813.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 32 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,619.11

*price indicative

RS Stock No.:
283-257
Mfr. Part No.:
9169543
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Grey

Product Type

Safety Glasses

Frame Colour

Black, Green

Resistance Features

Anti-Fog and Anti-Scratch

Frame Style

Safety Spectacle

Standards/Approvals

EN 166:2001, EN 169:2001

EN 166 Frame Marking

W 166 FT CE

Lens Material

Polycarbonate

Frame Material

Plastic

Series

super f OTG

EN 166 Lens Marking

3 W 1 FTKN CE

RoHS Status: Exempt

COO (Country of Origin):
DE

UVEX super f OTG Series Safety Glasses, Grey Lens, Plastic Frame - 9169543


This safety glasses product provides over-the-glasses protective eyewear designed for eye protection in industrial and workshop settings. It combines impact-resistant polycarbonate optics with a lightweight plastic frame to deliver coverage for users who need to wear prescription spectacles beneath. The design accommodates prolonged wear while offering filtered Vision suitable for tasks requiring tinted lenses.

Features and Benefits:


• Polycarbonate lens material offers high impact resistance
• Grey lens colour reduces glare in bright conditions
• Anti-fog treatment maintains clear Vision during perspiration
• Anti-scratch surface prolongs usable optical life
• Frame construction supports over-the-glasses fit for compatibility

Applications


• Suitable for metalworking and general fabrication tasks
• Ideal for outdoor maintenance in bright light conditions
• Used with prescription spectacles for dual protection
• Can be used for inspection work requiring clear sightlines

What markings indicate conformity to European standards?


The frame carries the W 166 FT CE marking denoting tested performance under EN specifications.

Which standards relate to visible light filtering for welding?


It meets EN169:2001 which applies to filters for welding and related techniques.

How does the lens material affect impact performance?


The polycarbonate construction provides a resilient optical element that resists shattering from flying fragments.

What frame colours are available for Visual identification?


The product is offered in black and green frame finishes.

How does the anti-fog feature perform during heavy breathing?


The treated lens surface reduces condensation build-up to sustain clearer Vision during elevated humidity conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy