uvex Super OTG Over Specs, Anti-Scratch, Clear, Navy Polycarbonate Lens, Plastic
- RS Stock No.:
- 130-2339
- Mfr. Part No.:
- 9169260
- Manufacturer:
- uvex
Subtotal (1 unit)*
PHP1,628.64
(exc. VAT)
PHP1,824.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 436 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,628.64 |
*price indicative
- RS Stock No.:
- 130-2339
- Mfr. Part No.:
- 9169260
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Over Specs | |
| Lens Colour | Clear | |
| Frame Colour | Navy | |
| Resistance Features | Anti-Scratch | |
| Bifocal Lens | No | |
| Frame Style | Over Spectacle | |
| Standards/Approvals | DIN EN 166 + DIN EN 170 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | FT | |
| Frame Material | Plastic | |
| Series | Super OTG | |
| Lens Material | Polycarbonate | |
| EN 166 Lens Marking | 2C-1.2 W 1 FTKN CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Over Specs | ||
Lens Colour Clear | ||
Frame Colour Navy | ||
Resistance Features Anti-Scratch | ||
Bifocal Lens No | ||
Frame Style Over Spectacle | ||
Standards/Approvals DIN EN 166 + DIN EN 170 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking FT | ||
Frame Material Plastic | ||
Series Super OTG | ||
Lens Material Polycarbonate | ||
EN 166 Lens Marking 2C-1.2 W 1 FTKN CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Uvex Overspecs, PC Lens Material, 37g Weight - Super OTG Series - 9169260
Keen to protect your prescription glasses on a job site? These Uvex overspecs have you covered. They're just what you need to safeguard your everyday eyewear from damage without forking out for costly prescription safety specs. Hingeless arms make it a breeze to quickly pop the protectors on and off. They can stand up to harsh environments as their tough PC lenses resist scratching and wear.
Features & Benefits
Applications
• Construction sites
• Repair and maintenance
• Hospitals and medical centres
• Agriculture
Will these specs fog up in humid areas?
These specs have anti-fogging properties, so they're unlikely to cloud your vision.
Related links
- uvex super f OTG Over Specs Anti-Scratch Black Plastic
- uvex super OTG Safety Glasses Grey White Polycarbonate Lens, Plastic
- uvex super f OTG Safety Glasses Grey Green Polycarbonate Lens, Plastic
- uvex super f OTG Safety Glasses White Polycarbonate Lens, Plastic
- uvex Sportstyle Safety Glasses Anti-Scratch Black Plastic
- uvex pheos nxt Safety Glasses Anti-Scratch Anthracite Plastic
- uvex planet Safety Glasses Anti-Scratch Anthracite Plastic
- uvex i-guard Safety Spectacles Clear Grey Polycarbonate Lens, Plastic
