uvex i-3 Safety Glasses, Scratch Resistant, Anti-Mist, Clear, Black, Grey Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP1,247.33

(exc. VAT)

PHP1,397.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,247.33

*price indicative

RS Stock No.:
130-2312
Mfr. Part No.:
9190280
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Black, Grey

Resistance Features

Scratch Resistant, Anti-Mist

Standards/Approvals

EN 166:2001, EN 170:2002

Frame Style

Safety Spectacle

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

W 166 FT CE

EN 166 Lens Marking

Yes

Frame Material

Plastic

Series

i-3

Lens Material

Polycarbonate

RoHS Status: Not Applicable

COO (Country of Origin):
DE

UVEX i-3 Series Safety Glasses, Clear Lens, Polycarbonate Lens - 9190280


This safety glasses product provides eye protection for industrial and laboratory environments where impact resistance and clear Vision are required. It combines a lightweight plastic frame with a transparent polycarbonate lens to reduce Visual distortion while guarding against surface damage and vapour accumulation. The design meets recognised European standards for protective eyewear and is suited to tasks requiring unobstructed sight and Basic UV screening.

Features and Benefits:


• Polycarbonate lens delivers high impact resistance and clear sight
• Anti-mist coating reduces condensation for uninterrupted Vision
• Scratch-resistant finish maintains optical clarity during use
• Lightweight plastic frame offers extended wear comfort
• Marked to EN166 standards for regulatory identification

Applications


• Suitable for workshop machining and fabrication tasks
• Ideal for laboratory handling of non-hazardous specimens
• Used with light assembly and inspection operations
• Can be used for maintenance and routine facility checks
• Appropriate for UV-exposure screening where a clear view is needed

What markings confirm the product meets European eye-protection criteria?


The frame carries the W 166 FT CE designation indicating compliance with EN166 standards.

How does the lens manage exposure to UV light?


The lens conforms to EN170 requirements for UV filtering performance during typical indoor tasks.

Are bifocal inserts available for Visual correction?


The design does not incorporate bifocal lenses and is supplied with a single-vision clear lens.

What materials are used for frame and lenses to ensure durability?


The frame is manufactured from plastic and the lenses are polycarbonate with surface treatments for scratch and mist resistance.

Note

Prescription UVEX lenses are available, see stock numbers 1302314 and 1302315.

Standards

DIN EN 166, DIN EN 172

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy