uvex suXXeed Safety Glasses, Clear, Light Grey, Black Polycarbonate Lens, Plastic

Subtotal (1 unit)*

PHP818.19

(exc. VAT)

PHP916.37

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 59 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP818.19

*price indicative

RS Stock No.:
283-262
Mfr. Part No.:
9181268
Manufacturer:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Lens Colour

Clear

Product Type

Safety Glasses

Frame Colour

Light Grey, Black

Standards/Approvals

Category II, EN 166 + EN 170

Frame Style

Sport

EN 166 Frame Marking

Yes

Lens Material

Polycarbonate

Frame Material

Plastic

Series

suXXeed

EN 166 Lens Marking

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE
• sporty safety spectacle in an appealing, dynamic design

• ergonomically shaped side arms with soft-grip temple ends

provide a comfortable, secure fit without pressure

• soft, flexible nose pad adapts to the wearer, delivering

a non-slip and pressure-free fit

• UV400 – 100% protection against dangerous UV radiation up

to 400 nm

• robust polycarbonate lens with uvex’s proven

supravision coating technology – permanent

anti-fog and scratch-resistant lens

• optional clip-in frame seal provides extra

protection against particles, dirt and dust

• a sustainable benefit: lenses can be replaced

when required

• metal-free

The Uvex Safety Glasses offers all day protection at work and in a wide range of other situations. The dynamic look, perfect fit frame geometry and comfortable side arms leave nothing to be desired wearer acceptance, comfort and protection guaranteed. Even during intense physical activity or strenuous work, uvex suxxeed stays where it should in front of your eyes, for your protection. The soft, flexible nose piece ensures a comfortable, non slip fit.

Sporty safety spectacles with a dynamic appealing design

Optional extra frame offers additional protection against particles dirt and dust

Metal free

Frame colour is black and light grey

PC lens is clear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy